Part Details for NCV301LSN22T1 by onsemi
Overview of NCV301LSN22T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV301LSN22T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9685
|
Newark | Ncv301Lsn22T1, Motor Driver Ic |Onsemi NCV301LSN22T1 Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +2.2VV, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.2031 / $0.2389 | Buy Now |
|
Chip1Cloud | IC VOLT DETECTOR 2.2V 5TSOP | 12000 |
|
RFQ |
Part Details for NCV301LSN22T1
NCV301LSN22T1 CAD Models
NCV301LSN22T1 Part Data Attributes
|
NCV301LSN22T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV301LSN22T1
onsemi
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, SOT-23, TSOP-5, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Width | 1.5 mm |
Alternate Parts for NCV301LSN22T1
This table gives cross-reference parts and alternative options found for NCV301LSN22T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV301LSN22T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV301LSN16T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | NCV301LSN22T1 vs NCV301LSN16T1 |
NCV301LSN22T1G | Voltage Detector Series - Auto Rated 2.2 V, Reset Low, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | NCV301LSN22T1 vs NCV301LSN22T1G |