Part Details for NCV301LSN33T1G by onsemi
Overview of NCV301LSN33T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV301LSN33T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6384
|
Newark | Voltage Detector, 3.3V, Tsop-5, 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:10V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Tsop, No. Of Pins:5Pins, Delay Time:- Rohs Compliant: Yes |Onsemi NCV301LSN33T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1530 | Buy Now |
DISTI #
488-NCV301LSN33T1GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5TSOP Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2915 In Stock |
|
$0.1135 / $0.4000 | Buy Now |
DISTI #
NCV301LSN33T1G
|
Avnet Americas | Volt Supervisor Detect 5-Pin TSOP T/R - Tape and Reel (Alt: NCV301LSN33T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.1217 / $0.1362 | Buy Now |
DISTI #
863-NCV301LSN33T1G
|
Mouser Electronics | Supervisory Circuits ANA UNDERVOLT DETECT 3.3V RoHS: Compliant | 0 |
|
$0.1120 / $0.3900 | Order Now |
DISTI #
NCV301LSN33T1G
|
Avnet Americas | Volt Supervisor Detect 5-Pin TSOP T/R - Tape and Reel (Alt: NCV301LSN33T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.1217 / $0.1362 | Buy Now |
DISTI #
NCV301LSN33T1G
|
Avnet Silica | (Alt: NCV301LSN33T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC VOLT DETECTOR 3.3V TSOP-5 | 5000 |
|
RFQ | |
DISTI #
NCV301LSN33T1G
|
EBV Elektronik | (Alt: NCV301LSN33T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3613418
|
Farnell | VOLTAGE DETECTOR, 3.3V, TSOP-5, 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.1240 | Buy Now |
Part Details for NCV301LSN33T1G
NCV301LSN33T1G CAD Models
NCV301LSN33T1G Part Data Attributes:
|
NCV301LSN33T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV301LSN33T1G
onsemi
Voltage Detector Series - Auto Rated 3.3 V, Reset Low, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |