Part Details for NCV303150MTW by onsemi
Overview of NCV303150MTW by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCV303150MTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0130
|
Newark | Integrated Driver & Mosfet/Reel |Onsemi NCV303150MTW Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NCV303150MTW
|
Avnet Americas | MOSFET Driver 30V 50A 2-OUT Hi/Lo Side Non-Inv 39-Pin WQFNW T/R - Tape and Reel (Alt: NCV303150MTW) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCV303150 - Integrated Driver and MOSFET with Integrated Current Monitor RoHS: Compliant Status: Active Min Qty: 1 | 4313 |
|
$3.2000 / $3.7700 | Buy Now |
DISTI #
NCV303150MTW
|
Avnet Americas | MOSFET Driver 30V 50A 2-OUT Hi/Lo Side Non-Inv 39-Pin WQFNW T/R - Tape and Reel (Alt: NCV303150MTW) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV303150MTW
|
Avnet Americas | MOSFET Driver 30V 50A 2-OUT Hi/Lo Side Non-Inv 39-Pin WQFNW T/R - Tape and Reel (Alt: NCV303150MTW) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV303150MTW
|
Avnet Asia | MOSFET Driver 30V 50A 2-OUT Hi/Lo Side Non-Inv 39-Pin WQFNW T/R (Alt: NCV303150MTW) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
NCV303150MTW
|
Avnet Silica | (Alt: NCV303150MTW) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for NCV303150MTW
NCV303150MTW CAD Models
NCV303150MTW Part Data Attributes
|
NCV303150MTW
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV303150MTW
onsemi
Integrated Driver and MOSFET with Integrated Current Monitor, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | WQFN-39 | |
Manufacturer Package Code | 512AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Date Of Intro | 2020-01-31 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N39 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC39,.2X.24,18 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |