Part Details for NCV308SN500T1G by onsemi
Overview of NCV308SN500T1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCV308SN500T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7005
|
Newark | Mpu Supervisors, -40 To 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:Tsop, No. Of Pins:6Pins, Delay Time:300Ms, Product Range:- Rohs Compliant: Yes |Onsemi NCV308SN500T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 / $0.2040 | Buy Now |
DISTI #
488-NCV308SN500T1GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6TSOP Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8584 In Stock |
|
$0.1899 / $0.5800 | Buy Now |
DISTI #
NCV308SN500T1G
|
Avnet Americas | Programmable Delay Time Supervisory Circuit 4.65V 6-Pin TSOP T/R - Tape and Reel (Alt: NCV308SN500T1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.2036 / $0.2278 | Buy Now |
DISTI #
863-NCV308SN500T1G
|
Mouser Electronics | Supervisory Circuits Low Quiescent Current, Programmable Delay Time Supervisory Circuit 5.0 V RoHS: Compliant | 2742 |
|
$0.1880 / $0.5700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ | |
DISTI #
NCV308SN500T1G
|
Avnet Silica | Programmable Delay Time Supervisory Circuit 4.65V 6-Pin TSOP T/R (Alt: NCV308SN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCV308SN500T1G
NCV308SN500T1G CAD Models
NCV308SN500T1G Part Data Attributes
|
NCV308SN500T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV308SN500T1G
onsemi
Low Quiescent Current, Programmable Delay Time Supervisory Circuit 5.0 V, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |