Part Details for NCV33064P-5RPG by onsemi
Overview of NCV33064P-5RPG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV33064P-5RPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV33064P-5RPG
|
Avnet Americas | Volt Supervisor Detect 3-Pin TO-92 Ammo - Bulk (Alt: NCV33064P-5RPG) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 10000 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
DISTI #
NCV33064P-5RPG
|
Avnet Americas | Volt Supervisor Detect 3-Pin TO-92 Ammo - Bulk (Alt: NCV33064P-5RPG) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 10000 Partner Stock |
|
$0.5952 / $0.7104 | Buy Now |
|
Flip Electronics | Stock, ship today | 10000 |
|
$0.4800 | RFQ |
Part Details for NCV33064P-5RPG
NCV33064P-5RPG CAD Models
NCV33064P-5RPG Part Data Attributes:
|
NCV33064P-5RPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33064P-5RPG
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, 4.59 V, with Active Low Open Collector Output, Qualified for 5.0 V Systems, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.6V |
Alternate Parts for NCV33064P-5RPG
This table gives cross-reference parts and alternative options found for NCV33064P-5RPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV33064P-5RPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33064P-5RP | Voltage Supervisor, Undervoltage Sensing Circuit, 4.59 V, with Active Low Open Collector Output, Qualified for 5.0 V Systems, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified | onsemi | NCV33064P-5RPG vs NCV33064P-5RP |