-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) Automotive version, UDFN6, 2x2, 0.65P, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W1724
|
Newark | Power Distribution Switch, Current-Limiting (Fixed And Adjustable)/ Reel |Onsemi NCV380LMUAJAATBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3780 | Buy Now |
DISTI #
NCV380LMUAJAATBGOSCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6UDFN Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5675 In Stock |
|
$0.2807 / $0.8500 | Buy Now |
DISTI #
NCV380LMUAJAATBG
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 0.1A to 2.1A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCV380LMUAJAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.3010 / $0.3369 | Buy Now |
DISTI #
863-NCV380LMUAJAATBG
|
Mouser Electronics | Power Switch ICs - Power Distribution Power Distribution Switch, Current-Limiting (Fixed and Adjustable) RoHS: Compliant | 24485 |
|
$0.2790 / $0.8400 | Buy Now |
|
Future Electronics | Fixed/Adjustable Current‐Limiting Power‐Distribution Switches RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
DISTI #
NCV380LMUAJAATBG
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 0.1A to 2.1A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCV380LMUAJAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.3010 / $0.3369 | Buy Now |
DISTI #
NCV380LMUAJAATBG
|
Avnet Americas | USB Power SW Hi Side/DIST Single 5.5V 0.1A to 2.1A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCV380LMUAJAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.3010 / $0.3369 | Buy Now |
DISTI #
NCV380LMUAJAATBG
|
Avnet Silica | USB Power SW Hi Side/DIST Single 5.5V 0.1A to 2.1A 6-Pin UDFN EP T/R (Alt: NCV380LMUAJAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC PWR MNGT SWITCH 6UDFN | 5000 |
|
RFQ | |
DISTI #
NCV380LMUAJAATBG
|
EBV Elektronik | USB Power SW Hi Side/DIST Single 5.5V 0.1A to 2.1A 6-Pin UDFN EP T/R (Alt: NCV380LMUAJAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 2 Days | EBV - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV380LMUAJAATBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV380LMUAJAATBG
onsemi
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) Automotive version, UDFN6, 2x2, 0.65P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 2x2, 0.65P | |
Package Description | 2 X 2 MM, 0.65 MM PITCH, LEAD FREE, UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NCV380LMUAJAATBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV380LMUAJAATBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2552DRVR-1 | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, latch-off, reverse blocking 6-WSON -40 to 125 | Texas Instruments | NCV380LMUAJAATBG vs TPS2552DRVR-1 |
TPS2552DRVT-1 | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, latch-off, reverse blocking 6-WSON -40 to 125 | Texas Instruments | NCV380LMUAJAATBG vs TPS2552DRVT-1 |
TPS2552DRV | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, GREEN, PLASTIC, SON-6 | Texas Instruments | NCV380LMUAJAATBG vs TPS2552DRV |
TPS2552DRVR | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-WSON -40 to 125 | Texas Instruments | NCV380LMUAJAATBG vs TPS2552DRVR |