Part Details for NCV4269CD150R2G by onsemi
Overview of NCV4269CD150R2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV4269CD150R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0457
|
Newark | 5.0 V Micropower 150 Ma Ldo Linear Regulator With Delay, Adjustable Reset, And Sense Output/Reel |Onsemi NCV4269CD150R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.8680 | Buy Now |
DISTI #
488-NCV4269CD150R2GCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8SOIC Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1800 In Stock |
|
$0.6458 / $1.5400 | Buy Now |
DISTI #
NCV4269CD150R2G
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R - Tape and Reel (Alt: NCV4269CD150R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.6922 / $0.7749 | Buy Now |
DISTI #
863-NCV4269CD150R2G
|
Mouser Electronics | LDO Voltage Regulators 5.0V 150MA LDO RoHS: Compliant | 2458 |
|
$0.6410 / $1.5300 | Buy Now |
|
Rochester Electronics | NCV4269C - LDO Regulator, 150 mA RoHS: Compliant Status: Active Min Qty: 1 | 1540 |
|
$0.6404 / $0.7534 | Buy Now |
DISTI #
NCV4269CD150R2G
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R - Tape and Reel (Alt: NCV4269CD150R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.6922 / $0.7749 | Buy Now |
DISTI #
NCV4269CD150R2G
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R - Tape and Reel (Alt: NCV4269CD150R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.6922 / $0.7749 | Buy Now |
DISTI #
NCV4269CD150R2G
|
Avnet Silica | LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R (Alt: NCV4269CD150R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | Silica - 37500 |
|
Buy Now | |
DISTI #
NCV4269CD150R2G
|
EBV Elektronik | LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R (Alt: NCV4269CD150R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3612029
|
Farnell | LDO REGULATOR, 150 MA RoHS: Compliant Min Qty: 2500 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.6692 | Buy Now |
Part Details for NCV4269CD150R2G
NCV4269CD150R2G CAD Models
NCV4269CD150R2G Part Data Attributes
|
NCV4269CD150R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4269CD150R2G
onsemi
LDO Regulator, 150 mA, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for NCV4269CD150R2G
This table gives cross-reference parts and alternative options found for NCV4269CD150R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4269CD150R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV4269CPA50R2G | LDO Regulator, 150 mA, 2500-REEL, Automotive Qualified | onsemi | NCV4269CD150R2G vs NCV4269CPA50R2G |
NCV4269PDR2G | 150 mA LDO Linear Voltage Regulator with Reset, Delay, Adjustable Reset and Early Warning 5.0 V, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | NCV4269CD150R2G vs NCV4269PDR2G |