Part Details for NCV4276BDS33R4G by onsemi
Overview of NCV4276BDS33R4G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV4276BDS33R4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 12999 |
|
RFQ |
Part Details for NCV4276BDS33R4G
NCV4276BDS33R4G CAD Models
NCV4276BDS33R4G Part Data Attributes
|
NCV4276BDS33R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4276BDS33R4G
onsemi
Linear Voltage Regulator, LDO, 400 mA 3.3 V, 2 %, 5 LEAD D2PAK, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | , SMSIP5H,.6,67TB | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.1945 mm |
Alternate Parts for NCV4276BDS33R4G
This table gives cross-reference parts and alternative options found for NCV4276BDS33R4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4276BDS33R4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42744GV33 | Fixed Positive LDO Regulator, 3.3V, PSSO3, TO263-3 | Infineon Technologies AG | NCV4276BDS33R4G vs TLE42744GV33 |
NCV4276CDT33RKG | LDO Regulator, 400 mA, Low Dropout 3.3 V, 2 %, 2500-REEL, Automotive Qualified | onsemi | NCV4276BDS33R4G vs NCV4276CDT33RKG |
NCV4276BDT33RKG | Linear Voltage Regulator, LDO, 400 mA 3.3 V, 2 %, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified | onsemi | NCV4276BDS33R4G vs NCV4276BDT33RKG |
TLE42744DV33ATMA1 | Fixed Positive LDO Regulator, 3.3V, PSSO3, GREEN, PLASTIC, TO252-3 | Infineon Technologies AG | NCV4276BDS33R4G vs TLE42744DV33ATMA1 |
TLE42744GSV33 | Fixed Positive LDO Regulator, 3.3V, PDSO4, SOT223-4 | Infineon Technologies AG | NCV4276BDS33R4G vs TLE42744GSV33 |
TLE42744DV33 | Fixed Positive LDO Regulator, 3.3V, PSSO3, TO252-3 | Infineon Technologies AG | NCV4276BDS33R4G vs TLE42744DV33 |