Power Circuits
NCV4276DS18G
onsemi
Description: 400 mA LDO Linear Voltage Regulator with Enable 1.8 V, 4%, 5 LEAD D2PAK, 50-TUBE

Overview of NCV4276DS18G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCV4276DS18G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK9727
Newark Ncv4276Ds18G, Shift Registers |Onsemi NCV4276DS18G RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.5500
  • 500 $1.4400
  • 1,000 $1.3600
$1.3600 / $1.5500 Buy Now
DISTI # NCV4276DS18G
Avnet Americas LDO Regulator Pos 1.8V 0.4A 6-Pin(5+Tab) D2PAK Rail - Rail/Tube (Alt: NCV4276DS18G) RoHS: Compliant Min Qty: 321 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 375 Partner Stock
  • 321 $1.1544
  • 330 $1.1232
  • 650 $1.0920
  • 1,700 $1.0608
  • 3,300 $1.0296
  • 17,000 $0.9984
  • 33,000 $0.9672
$0.9672 / $1.1544 Buy Now
Rochester Electronics NCV4276 - Fixed Positive LDO Regulator, 1.8V, 2.772V Dropout, BIPolar, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 375
  • 1 $1.1400
  • 25 $1.1100
  • 100 $1.0700
  • 500 $1.0200
  • 1,000 $0.9669
$0.9669 / $1.1400 Buy Now

CAD Models for NCV4276DS18G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCV4276DS18G by onsemi

NCV4276DS18G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
D2PAK
Package Description
D2PAK-5
Pin Count
5
Manufacturer Package Code
936A-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
2.772 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
40 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.02 mm
Line Regulation-Max
0.025%
Load Regulation-Max
0.035%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.4 A
Output Voltage1-Max
1.872 V
Output Voltage1-Min
1.728 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
4.826 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.702 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
4%
Width
9.1945 mm
Want to compare parts?
  1. NCV4276DS18G
    onsemi
    400 mA LDO Linear Voltage Regulator with Enable 1.8 V, 4%, 5 LEAD D2PAK, 50-TUBE
    VS

Related Parts for NCV4276DS18G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV4276DS18G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV4276DS18G by onsemi

Select Manufacturer
Which Manufacturer of NCV4276DS18G would you like to use for your alert(s)?
  • Please alert me when NCV4276DS18G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV4276DS18G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV4276DS18G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV4276DS18G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV4276DS18G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV4276DS18G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: