Datasheets
NCV4276DS33G by: onsemi

400 mA LDO Linear Voltage Regulator with Enable 3.3 V, 4%, 5 LEAD D2PAK, 50-TUBE

Part Details for NCV4276DS33G by onsemi

Overview of NCV4276DS33G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCV4276DS33G

Part # Distributor Description Stock Price Buy
DISTI # 73AK9730
Newark Ncv4276Ds33G, Shift Registers |Onsemi NCV4276DS33G Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.3800
  • 500 $1.2800
  • 1,000 $1.1800
$1.1800 / $1.3800 Buy Now

Part Details for NCV4276DS33G

NCV4276DS33G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NCV4276DS33G Part Data Attributes

NCV4276DS33G onsemi
Buy Now Datasheet
Compare Parts:
NCV4276DS33G onsemi 400 mA LDO Linear Voltage Regulator with Enable 3.3 V, 4%, 5 LEAD D2PAK, 50-TUBE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code D2PAK
Package Description D2PAK-5
Pin Count 5
Manufacturer Package Code 936A-02
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustability FIXED
Dropout Voltage1-Max 1.332 V
Dropout Voltage1-Nom 1.332 V
Input Voltage Absolute-Max 45 V
Input Voltage-Max 40 V
Input Voltage-Min 4.5 V
JESD-30 Code R-PSSO-G5
JESD-609 Code e3
Length 10.02 mm
Line Regulation-Max 0.025%
Load Regulation-Max 0.035%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.4 A
Output Voltage1-Max 3.432 V
Output Voltage1-Min 3.168 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 4.826 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 1.702 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 4%
Width 9.1945 mm

Alternate Parts for NCV4276DS33G

This table gives cross-reference parts and alternative options found for NCV4276DS33G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4276DS33G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NCV4276DS33R4 400 mA LDO Linear Voltage Regulator with Enable 3.3 V, 4%, 5 LEAD D2PAK, 800-REEL onsemi NCV4276DS33G vs NCV4276DS33R4

NCV4276DS33G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV4276DS33G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV4276DS33G by onsemi

  • Please alert me when NCV4276DS33G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCV4276DS33G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV4276DS33G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCV4276DS33G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV4276DS33G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV4276DS33G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: