Part Details for NCV4276DS50G by onsemi
Overview of NCV4276DS50G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV4276DS50G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9732
|
Newark | Ncv4276Ds50G, Shift Registers |Onsemi NCV4276DS50G Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.5700 | Buy Now |
|
Rochester Electronics | NCV4276 - Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1256 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for NCV4276DS50G
NCV4276DS50G CAD Models
NCV4276DS50G Part Data Attributes
|
NCV4276DS50G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4276DS50G
onsemi
400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.1945 mm |
Alternate Parts for NCV4276DS50G
This table gives cross-reference parts and alternative options found for NCV4276DS50G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4276DS50G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV4276DS50 | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 50-TUBE | onsemi | NCV4276DS50G vs NCV4276DS50 |
TLE4276GV50ATMA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | NCV4276DS50G vs TLE4276GV50ATMA1 |
NCV4276DS50R4 | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 800-REEL | onsemi | NCV4276DS50G vs NCV4276DS50R4 |
TLE4276GV50NTMA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | NCV4276DS50G vs TLE4276GV50NTMA1 |
TLE4276GV50XT | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | NCV4276DS50G vs TLE4276GV50XT |
TLE4276GV50ATMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Infineon Technologies AG | NCV4276DS50G vs TLE4276GV50ATMA3 |