Part Details for NCV4295CSN50T1G by onsemi
Overview of NCV4295CSN50T1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NCV4295CSN50T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4977
|
Newark | 5V/30Ma Ldo With Power Fail/ Reel |Onsemi NCV4295CSN50T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2320 | Buy Now |
DISTI #
488-NCV4295CSN50T1GCT-ND
|
DigiKey | IC REG LINEAR 5V 30MA 5TSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2725 In Stock |
|
$0.2161 / $0.6500 | Buy Now |
DISTI #
NCV4295CSN50T1G
|
Avnet Americas | Low Dropout Voltage Regulator with Power Fail 30mA 5V Output Voltage 5-Pin TSSOP T/R - Tape and Reel (Alt: NCV4295CSN50T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2144 / $0.2559 | Buy Now |
DISTI #
863-NCV4295CSN50T1G
|
Mouser Electronics | LDO Voltage Regulators 5V/30MA LDO WITH POWER RoHS: Compliant | 3000 |
|
$0.2140 / $0.6500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 30 mA, Ultra-Low Dropout 5.0 V | 0 |
|
$0.2082 / $0.2302 | Buy Now |
DISTI #
NCV4295CSN50T1G
|
EBV Elektronik | (Alt: NCV4295CSN50T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV4295CSN50T1G
NCV4295CSN50T1G CAD Models
NCV4295CSN50T1G Part Data Attributes
|
NCV4295CSN50T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4295CSN50T1G
onsemi
LDO Regulator, 30 mA, Ultra-Low Dropout 5.0 V, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.065 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 3 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.025 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.5 mm |