-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 30 mA, Ultra-Low Dropout 5.0 V, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9371
|
Newark | Ldo, Fixed, 5V, 0.03A, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NCV4296-2CSN50T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3350 / $0.8320 | Buy Now |
DISTI #
488-NCV4296-2CSN50T1GCT-ND
|
DigiKey | IC REG LINEAR 5V 30MA 5TSOP Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5800 In Stock |
|
$0.2640 / $0.8000 | Buy Now |
DISTI #
NCV4296-2CSN50T1G
|
Avnet Americas | Low Dropout Voltage Regulator with Inhibit 30mA 5V Output Voltage 5-Pin TSSOP T/R - Tape and Reel (Alt: NCV4296-2CSN50T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.2830 / $0.3168 | Buy Now |
DISTI #
863-NCV4296-2CSN50T1
|
Mouser Electronics | LDO Voltage Regulators 5V/30MA LDO W INH RoHS: Compliant | 0 |
|
$0.3050 / $0.8100 | Order Now |
DISTI #
E02:0323_12564316
|
Arrow Electronics | LDO Regulator Pos 5V 0.03A Automotive AEC-Q100 5-Pin TSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks Date Code: 2410 | Europe - 9000 |
|
$0.2690 / $0.2931 | Buy Now |
DISTI #
79322608
|
Verical | LDO Regulator Pos 5V 0.03A Automotive AEC-Q100 5-Pin TSOP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 9000 |
|
$0.2684 / $0.2925 | Buy Now |
DISTI #
NCV4296-2CSN50T1G
|
Avnet Americas | Low Dropout Voltage Regulator with Inhibit 30mA 5V Output Voltage 5-Pin TSSOP T/R - Tape and Reel (Alt: NCV4296-2CSN50T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.2830 / $0.3168 | Buy Now |
DISTI #
NCV4296-2CSN50T1G
|
Avnet Americas | Low Dropout Voltage Regulator with Inhibit 30mA 5V Output Voltage 5-Pin TSSOP T/R - Tape and Reel (Alt: NCV4296-2CSN50T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.2830 / $0.3168 | Buy Now |
DISTI #
NCV4296-2CSN50T1G
|
Avnet Silica | Low Dropout Voltage Regulator with Inhibit 30mA 5V Output Voltage 5-Pin TSSOP T/R (Alt: NCV4296-2CSN50T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | LDO REGULATOR, 30 MA, ULTRA-LOW / Linear Voltage Regulator IC Output | 1560 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4296-2CSN50T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4296-2CSN50T1G
onsemi
LDO Regulator, 30 mA, Ultra-Low Dropout 5.0 V, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.065 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 3 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.025 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.5 mm |