Part Details for NCV500SN18T1G by onsemi
Overview of NCV500SN18T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCV500SN18T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6227
|
Newark | Ldo, Fixed, 1.8V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCV500SN18T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2540 | Buy Now |
DISTI #
488-NCV500SN18T1GCT-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 5TSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5968 In Stock |
|
$0.1884 / $0.5700 | Buy Now |
DISTI #
NCV500SN18T1G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOP T/R - Tape and Reel (Alt: NCV500SN18T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1869 / $0.2230 | Buy Now |
DISTI #
863-NCV500SN18T1G
|
Mouser Electronics | LDO Voltage Regulators ANA 150 MA 1.8 LDO VRDG RoHS: Compliant | 5850 |
|
$0.1870 / $0.5700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 0.15A Automotive 5-Pin TSOP T/R | 0 |
|
$0.1839 / $0.2063 | Buy Now |
DISTI #
81324479
|
Verical | LDO Regulator Pos 1.8V 0.15A Automotive 5-Pin TSOP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2328 | Americas - 3000 |
|
$0.1805 / $0.2065 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 224 |
|
$0.1969 / $0.5250 | Buy Now |
|
Quest Components | 179 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
C1S541903926607
|
Chip1Stop | Linear Regulator RoHS: Compliant | 3000 |
|
$0.1952 | Buy Now |
Part Details for NCV500SN18T1G
NCV500SN18T1G CAD Models
NCV500SN18T1G Part Data Attributes
|
NCV500SN18T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV500SN18T1G
onsemi
LDO Regulator, 150 mA, Low Dropout, Low Noise 1.8V, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.5 mm |