-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 80 mA, Low Iq 5.0V, TSOP-5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9742
|
Newark | Ldo, Fixed, 5V, 0.08A, -40 To 125Deg C |Onsemi NCV502SN50T1G Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 / $0.4770 | Buy Now |
DISTI #
72W2236
|
Newark | 5.0V 80 Ma Cmos Ldo/Reel |Onsemi NCV502SN50T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCV502SN50T1G
|
Avnet Americas | LDO Regulator Pos 5V 0.18A 5-Pin TSOP T/R - Tape and Reel (Alt: NCV502SN50T1G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 28352 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
|
Rochester Electronics | NCP502 - Fixed Positive LDO Regulator, 5V, 1.1V Dropout, CMOS, PDSO5 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3000 |
|
$0.2473 / $0.2909 | Buy Now |
DISTI #
NCV502SN50T1G
|
Avnet Americas | LDO Regulator Pos 5V 0.18A 5-Pin TSOP T/R - Tape and Reel (Alt: NCV502SN50T1G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 28352 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
NCV502SN50T1G
|
Avnet Americas | LDO Regulator Pos 5V 0.18A 5-Pin TSOP T/R - Tape and Reel (Alt: NCV502SN50T1G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 28352 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
|
Chip1Cloud | 80 mA CMOS Low Iq Low-Dropout Voltage | 3540 |
|
RFQ | |
DISTI #
4196633
|
Farnell | LDO, FIXED, 5V, 0.08A, -40 TO 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 3000 |
|
$0.3397 | Buy Now |
|
Flip Electronics | Stock, ship today | 28352 |
|
$0.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV502SN50T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV502SN50T1G
onsemi
LDO Regulator, 80 mA, Low Iq 5.0V, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |