Part Details for NCV5500DADJR2G by onsemi
Overview of NCV5500DADJR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV5500DADJR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P5486
|
Newark | Linear Voltage Regulator, Ldo, 500 Ma/ Reel |Onsemi NCV5500DADJR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 / $0.4270 | Buy Now |
DISTI #
NCV5500DADJR2GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8205 In Stock |
|
$0.3104 / $0.9400 | Buy Now |
DISTI #
NCV5500DADJR2G
|
Avnet Americas | LDO Regulator Pos 1.25V to 5V 0.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV5500DADJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3079 / $0.3675 | Buy Now |
DISTI #
863-NCV5500DADJR2G
|
Mouser Electronics | LDO Voltage Regulators LDO REG 500mA ADJ RoHS: Compliant | 2780 |
|
$0.3080 / $0.9300 | Buy Now |
|
Future Electronics | 500 mA LDO Voltage Regulator 1.25V to 5V 0.5A 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3200 / $0.3300 | Buy Now |
|
Rochester Electronics | NCV5500 - LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: Adj RoHS: Compliant Status: Active Min Qty: 1 | 4565 |
|
$0.3078 / $0.3621 | Buy Now |
DISTI #
NCV5500DADJR2G
|
Avnet Americas | LDO Regulator Pos 1.25V to 5V 0.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV5500DADJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3079 / $0.3675 | Buy Now |
DISTI #
NCV5500DADJR2G
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷5V, 0.5A, SO8 Min Qty: 1 | 0 |
|
$0.4290 / $0.9950 | RFQ |
DISTI #
NCV5500DADJR2G
|
Avnet Silica | LDO Regulator Pos 1.25V to 5V 0.5A 8-Pin SOIC N T/R (Alt: NCV5500DADJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV5500DADJR2G
|
EBV Elektronik | LDO Regulator Pos 1.25V to 5V 0.5A 8-Pin SOIC N T/R (Alt: NCV5500DADJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV5500DADJR2G
NCV5500DADJR2G CAD Models
NCV5500DADJR2G Part Data Attributes:
|
NCV5500DADJR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV5500DADJR2G
onsemi
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: Adj, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 18 V | |
Input-Output Voltage Differential-Max | 14.75 V | |
Input-Output Voltage Differential-Min | 1.25 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.074 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCV5500DADJR2G
This table gives cross-reference parts and alternative options found for NCV5500DADJR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV5500DADJR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5500DADJR2G | LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV5500DADJR2G vs NCP5500DADJR2G |
LX8610-00CDM | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.45V Dropout, BICMOS, PDSO8, POWER, PLASTIC, SOIC-8 | Microsemi Corporation | NCV5500DADJR2G vs LX8610-00CDM |