-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1.5 A, Ultra-Low Iq, High PSRR, Low Noise Vout: 1.2 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T5069
|
Newark | Ana 1.5A Ldo Regulator/Reel |Onsemi NCV565ST12T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
14AC4702
|
Newark | Ldo, Aec-Q100, Fixed, 1.2V, 1.5A, Sot223 Rohs Compliant: Yes |Onsemi NCV565ST12T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7670 / $1.1000 | Buy Now |
DISTI #
73AK9755
|
Newark | Ldo, Aec-Q100, Fixed, 1.2V, 1.5A, Sot223 |Onsemi NCV565ST12T3G Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 / $0.6960 | Buy Now |
DISTI #
NCV565ST12T3G
|
Avnet Americas | LDO Regulator Pos 1.2V 1.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCV565ST12T3G) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8419 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
DISTI #
70340914
|
RS | NCV565ST12T3G, Single Linear VoltageRegulator,1.5A 1.2V,+/-3%,3 + Tab-Pin SOT-223 | ON Semiconductor NCV565ST12T3G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
Bristol Electronics | 2775 |
|
RFQ | ||
|
Quest Components | 2220 |
|
$0.6300 / $1.8000 | Buy Now | |
|
Rochester Electronics | NCV565 - Fixed Positive LDO Regulator, 1.2V, 1.3V Dropout, PDSO4 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 44002 |
|
$0.4500 / $0.5294 | Buy Now |
DISTI #
NCV565ST12T3G
|
Avnet Americas | LDO Regulator Pos 1.2V 1.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCV565ST12T3G) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8419 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
DISTI #
4196637
|
Farnell | LDO, AEC-Q100, FIXED, 1.2V, 1.5A, SOT223 RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 44002 |
|
$1.3063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV565ST12T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV565ST12T3G
onsemi
LDO Regulator, 1.5 A, Ultra-Low Iq, High PSRR, Low Noise Vout: 1.2 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |