Part Details for NCV59151DS18R4G by onsemi
Overview of NCV59151DS18R4G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for NCV59151DS18R4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV59151DS18R4G
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCV59151DS18R4G) RoHS: Compliant Min Qty: 736 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2976 Partner Stock |
|
$0.8432 / $1.0064 | Buy Now |
DISTI #
863-NCV59151DS18R4G
|
Mouser Electronics | LDO Voltage Regulators 1.5A 1.8V VLDO REGULATOR RoHS: Compliant | 688 |
|
$1.2900 / $2.2300 | Buy Now |
DISTI #
70340923
|
RS | NCV59151DS18R4G, LDO Voltage Regulator,1.5A,1.8V,2.4 to 13.5 Vin,5-Pin D2PAK | ON Semiconductor NCV59151DS18R4G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $2.0000 | RFQ |
|
Rochester Electronics | NCP59150 - Adjustable Positive LDO Regulator, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 9242 |
|
$0.9761 / $1.1500 | Buy Now |
DISTI #
NCV59151DS18R4G
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCV59151DS18R4G) RoHS: Compliant Min Qty: 736 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2976 Partner Stock |
|
$0.8432 / $1.0064 | Buy Now |
DISTI #
NCV59151DS18R4G
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCV59151DS18R4G) RoHS: Compliant Min Qty: 736 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2976 Partner Stock |
|
$0.8432 / $1.0064 | Buy Now |
|
Flip Electronics | Stock, ship today | 2976 |
|
$0.6800 | RFQ |
Part Details for NCV59151DS18R4G
NCV59151DS18R4G CAD Models
NCV59151DS18R4G Part Data Attributes
|
NCV59151DS18R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV59151DS18R4G
onsemi
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version Automotive, 5 LEAD D2PAK, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% |