Part Details for NCV59151MN25TYG by onsemi
Overview of NCV59151MN25TYG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for NCV59151MN25TYG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCV59151MN25TYG-OS-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A 8DFN Min Qty: 233 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11891 In Stock |
|
$1.2900 | Buy Now |
DISTI #
2832-NCV59151MN25TYG-488-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A 8DFN Min Qty: 233 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$1.0300 | Buy Now |
DISTI #
NCV59151MN25TYG-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A 8DFN Min Qty: 233 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCV59151MN25TYG
|
Avnet Americas | LDO Regulator Pos 2.5V 1.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: NCV59151MN25TYG) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
DISTI #
NCV59151MN25TYG
|
Avnet Americas | LDO Regulator Pos 2.5V 1.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: NCV59151MN25TYG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCV59151MN25TYG
|
Mouser Electronics | LDO Voltage Regulators 1.5A 2.5V VLDO REGULATOR RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | NCP59150 - Adjustable Positive LDO Regulator, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 11891 |
|
$1.1000 / $1.3000 | Buy Now |
DISTI #
NCV59151MN25TYG
|
Avnet Americas | LDO Regulator Pos 2.5V 1.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: NCV59151MN25TYG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV59151MN25TYG
|
Avnet Americas | LDO Regulator Pos 2.5V 1.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: NCV59151MN25TYG) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
DISTI #
NCV59151MN25TYG
|
Avnet Americas | LDO Regulator Pos 2.5V 1.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: NCV59151MN25TYG) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
Part Details for NCV59151MN25TYG
NCV59151MN25TYG CAD Models
NCV59151MN25TYG Part Data Attributes
|
NCV59151MN25TYG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV59151MN25TYG
onsemi
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 2.5V version Automotive, 8 PIN DFN, 4x4, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 PIN DFN, 4x4 | |
Pin Count | 8 | |
Manufacturer Package Code | 488AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% |