Part Details for NCV612SQ25T2G by onsemi
Overview of NCV612SQ25T2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV612SQ25T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9786
|
Newark | Ldo, Fixed, 2.5V, 0.1A, -40 To 125Deg C |Onsemi NCV612SQ25T2G RoHS: Not Compliant Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 / $0.5250 | Buy Now |
DISTI #
NCV612SQ25T2G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCV612SQ25T2G) RoHS: Compliant Min Qty: 913 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 26995 Partner Stock |
|
$0.3398 / $0.4055 | Buy Now |
DISTI #
NCV612SQ25T2G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCV612SQ25T2G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2386 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
70341118
|
RS | NCV612SQ25T2G, LDO Voltage Regulator, 200mA, 2.5 V 2%, 0 to 6 Vin, 5-Pin SC-70 | ON Semiconductor NCV612SQ25T2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4290 / $0.5050 | RFQ |
|
Rochester Electronics | NCV612 - Fixed Positive Standard Regulator, 2.5VCMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.3397 / $0.3996 | Buy Now |
|
Flip Electronics | Stock, ship today | 2386 |
|
RFQ |
Part Details for NCV612SQ25T2G
NCV612SQ25T2G CAD Models
NCV612SQ25T2G Part Data Attributes
|
NCV612SQ25T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV612SQ25T2G
onsemi
LDO Regulator, 100 mA, Low Dropout, Low Iq Vout: 2.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.0792% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 2.4 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
Alternate Parts for NCV612SQ25T2G
This table gives cross-reference parts and alternative options found for NCV612SQ25T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV612SQ25T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV612SQ25T1G | 2.5V FIXED POSITIVE REGULATOR, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | onsemi | NCV612SQ25T2G vs NCV612SQ25T1G |
NCV612SQ25T1 | 2.5V FIXED POSITIVE REGULATOR, PDSO5, MINIATURE, SC-88A, SOT-353, SC-70, 5 PIN | onsemi | NCV612SQ25T2G vs NCV612SQ25T1 |