Part Details for NCV612SQ28T1G by onsemi
Overview of NCV612SQ28T1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV612SQ28T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9789
|
Newark | Ncv612Sq28T1G, Shift Registers |Onsemi NCV612SQ28T1G RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
DISTI #
NCV612SQ28T1G
|
Avnet Americas | - Tape and Reel (Alt: NCV612SQ28T1G) RoHS: Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 14459 Partner Stock |
|
$0.1838 / $0.2193 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 2.8VCMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14459 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for NCV612SQ28T1G
NCV612SQ28T1G CAD Models
NCV612SQ28T1G Part Data Attributes
|
NCV612SQ28T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV612SQ28T1G
onsemi
2.8V FIXED POSITIVE REGULATOR, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0792% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 2.912 V | |
Output Voltage1-Min | 2.688 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
Alternate Parts for NCV612SQ28T1G
This table gives cross-reference parts and alternative options found for NCV612SQ28T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV612SQ28T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV612SQ28T1 | 2.8V FIXED POSITIVE REGULATOR, PDSO5, MINIATURE, SC-88A, SOT-353, SC-70, 5 PIN | onsemi | NCV612SQ28T1G vs NCV612SQ28T1 |