There are no models available for this part yet.
Overview of NCV612SQ50T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCV612SQ50T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9797
|
Newark | Ncv612Sq50T1G, Shift Registers |Onsemi NCV612SQ50T1G RoHS: Not Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.4930 | Buy Now | |
DISTI #
NCV612SQ50T1G
|
Avnet Americas | - Tape and Reel (Alt: NCV612SQ50T1G) RoHS: Compliant Min Qty: 972 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 31300 Partner Stock |
|
$0.3192 / $0.3810 | Buy Now | |
Rochester Electronics | Fixed Positive Standard Regulator, 5VCMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31300 |
|
$0.3191 / $0.3754 | Buy Now |
CAD Models for NCV612SQ50T1G by onsemi
Part Data Attributes for NCV612SQ50T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-353
|
Package Description
|
LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.16 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
5.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Line Regulation-Max
|
0.0015%
|
Load Regulation-Max
|
0.0792%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.01 A
|
Output Voltage1-Max
|
5.15 V
|
Output Voltage1-Min
|
4.85 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.25 mm
|
Alternate Parts for NCV612SQ50T1G
This table gives cross-reference parts and alternative options found for NCV612SQ50T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV612SQ50T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV612SQ50T1 | 5V FIXED POSITIVE REGULATOR, PDSO5, MINIATURE, SC-88A, SOT-353, SC-70, 5 PIN | onsemi | NCV612SQ50T1G vs NCV612SQ50T1 |
Related Parts for NCV612SQ50T1G
-
NCV612SQ50T1Linear Regulator ICs
-
NCV8800HDW50GSwitching Regulator or Controllers
-
NCV301LSN22T1GPower Management Circuits
-
NCT72CMNR2GOther Analog ICs
-
NCV33274ADGOperational Amplifiers
-
NDDL01N60ZT4GPower Field-Effect Transistors
-
NCV8405ADTRKGPeripheral Drivers
-
NCV7361ADGLine Driver or Receivers
-
NC7ST08P5XGates