Part Details for NCV662SQ15T1G by onsemi
Overview of NCV662SQ15T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NCV662SQ15T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCV662SQ15T1GCT-ND
|
DigiKey | IC REG LINEAR 1.5V 100MA SC82AB Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2975 In Stock |
|
$0.3262 / $0.8700 | Buy Now |
DISTI #
NCV662SQ15T1G
|
Avnet Americas | LDO Regulator Pos 1.5V 0.1A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCV662SQ15T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3497 / $0.3915 | Buy Now |
DISTI #
863-NCV662SQ15T1G
|
Mouser Electronics | LDO Voltage Regulators ANA LDO LINEAR REG RoHS: Compliant | 3000 |
|
$0.3160 / $0.8700 | Buy Now |
|
Future Electronics | Low Iq Low-Dropout Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
|
Bristol Electronics | 59863 |
|
RFQ | ||
DISTI #
NCV662SQ15T1G
|
Avnet Americas | LDO Regulator Pos 1.5V 0.1A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCV662SQ15T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3497 / $0.3915 | Buy Now |
DISTI #
NCV662SQ15T1G
|
Avnet Americas | LDO Regulator Pos 1.5V 0.1A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCV662SQ15T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3497 / $0.3915 | Buy Now |
DISTI #
NCV662SQ15T1G
|
Avnet Silica | LDO Regulator Pos 1.5V 0.1A 4-Pin(3+Tab) SC-82AB T/R (Alt: NCV662SQ15T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV662SQ15T1G
|
EBV Elektronik | LDO Regulator Pos 1.5V 0.1A 4-Pin(3+Tab) SC-82AB T/R (Alt: NCV662SQ15T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV662SQ15T1G
NCV662SQ15T1G CAD Models
NCV662SQ15T1G Part Data Attributes
|
NCV662SQ15T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV662SQ15T1G
onsemi
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 1.5 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | |
Package Description | 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 419C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.95 V | |
Dropout Voltage1-Nom | 0.68 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.568 V | |
Output Voltage1-Min | 1.433 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.25 mm |