Part Details for NCV662SQ27T1G by onsemi
Overview of NCV662SQ27T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NCV662SQ27T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3733
|
Newark | Ldo, Fixed, 2.7V, 0.1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:280Mv, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCV662SQ27T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2590 | Buy Now |
DISTI #
2156-NCV662SQ27T1G-OS-ND
|
DigiKey | IC REG LINEAR 2.7V 100MA SC82AB Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
31435 In Stock |
|
$0.2200 | Buy Now |
DISTI #
NCV662SQ27T1GOSCT-ND
|
DigiKey | IC REG LINEAR 2.7V 100MA SC82AB Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1925 / $0.5800 | Buy Now |
DISTI #
NCV662SQ27T1G
|
Avnet Americas | LDO Regulator Pos 2.7V 0.1A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCV662SQ27T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1910 / $0.2279 | Buy Now |
DISTI #
863-NCV662SQ27T1G
|
Mouser Electronics | LDO Voltage Regulators ANA LDO LINEAR REG RoHS: Compliant | 2974 |
|
$0.1910 / $0.5900 | Buy Now |
|
Rochester Electronics | NCV662 - Fixed Positive LDO Regulator, 2.7V, 0.5V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 31435 |
|
$0.1909 / $0.2246 | Buy Now |
DISTI #
NCV662SQ27T1G
|
Avnet Americas | LDO Regulator Pos 2.7V 0.1A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCV662SQ27T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1910 / $0.2279 | Buy Now |
DISTI #
NCV662SQ27T1G
|
Avnet Americas | LDO Regulator Pos 2.7V 0.1A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCV662SQ27T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1910 / $0.2279 | Buy Now |
DISTI #
NCV662SQ27T1G
|
Avnet Silica | LDO Regulator Pos 2.7V 0.1A 4-Pin(3+Tab) SC-82AB T/R (Alt: NCV662SQ27T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4284061
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 31435 |
|
$0.2023 | Buy Now |
Part Details for NCV662SQ27T1G
NCV662SQ27T1G CAD Models
NCV662SQ27T1G Part Data Attributes
|
NCV662SQ27T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV662SQ27T1G
onsemi
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 2.7 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | |
Package Description | 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 419C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.808 V | |
Output Voltage1-Min | 2.592 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |