Part Details for NCV662SQ28T1G by onsemi
Overview of NCV662SQ28T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV662SQ28T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9802
|
Newark | Ldo, Fixed, 2.8V, 0.1A, -40 To 125Deg C |Onsemi NCV662SQ28T1G Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 / $0.5250 | Buy Now |
DISTI #
70K3735
|
Newark | Ic,volt Regulator,fixed,+2.8V,cmos,sot-343R,plastic |Onsemi NCV662SQ28T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCV662SQ28T1G
|
Avnet Americas | LDO Regulator Pos 2.8V 0.1A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCV662SQ28T1G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44044 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
|
Rochester Electronics | NCV662 - Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CMOS, PDSO4 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 20505 |
|
$0.3397 / $0.3996 | Buy Now |
DISTI #
NCV662SQ28T1G
|
Avnet Americas | LDO Regulator Pos 2.8V 0.1A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCV662SQ28T1G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44044 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
NCV662SQ28T1G
|
Avnet Americas | LDO Regulator Pos 2.8V 0.1A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCV662SQ28T1G) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44044 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
4196659
|
element14 Asia-Pacific | LDO, FIXED, 2.8V, 0.1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3853 / $1.0274 | Buy Now |
DISTI #
4196659
|
Farnell | LDO, FIXED, 2.8V, 0.1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 20505 |
|
$0.4726 | Buy Now |
|
Flip Electronics | Stock, ship today | 44044 |
|
$0.2300 | RFQ |
Part Details for NCV662SQ28T1G
NCV662SQ28T1G CAD Models
NCV662SQ28T1G Part Data Attributes
|
NCV662SQ28T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV662SQ28T1G
onsemi
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 2.8 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | |
Package Description | 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 419C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.912 V | |
Output Voltage1-Min | 2.688 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
Alternate Parts for NCV662SQ28T1G
This table gives cross-reference parts and alternative options found for NCV662SQ28T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV662SQ28T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV662SQ28T1 | LDO Regulator, 100 mA, Ultra-Low Iq, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL, Automotive Qualified | onsemi | NCV662SQ28T1G vs NCV662SQ28T1 |