Part Details for NCV70514MW003AR2G by onsemi
Overview of NCV70514MW003AR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV70514MW003AR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV70514MW003AR2G-ND
|
DigiKey | IC MTR DRVR BIPOLAR 6-29V 32QFN Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCV70514MW003AR2G
|
Avnet Americas | Microstepping Motor Driver 6V to 29V 16-Pin QFN T/R - Tape and Reel (Alt: NCV70514MW003AR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV70514MW003AR2G
|
Avnet Americas | Microstepping Motor Driver 6V to 29V 16-Pin QFN T/R - Tape and Reel (Alt: NCV70514MW003AR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV70514MW003AR2G
|
Avnet Americas | Microstepping Motor Driver 6V to 29V 16-Pin QFN T/R - Tape and Reel (Alt: NCV70514MW003AR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for NCV70514MW003AR2G
NCV70514MW003AR2G CAD Models
NCV70514MW003AR2G Part Data Attributes
|
NCV70514MW003AR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV70514MW003AR2G
onsemi
Motion Control Electronic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-18 | |
Samacsys Manufacturer | onsemi | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NCV70514MW003AR2G
This table gives cross-reference parts and alternative options found for NCV70514MW003AR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV70514MW003AR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV70514MW003G | Micro-stepping Motor Driver, 1-REEL | onsemi | NCV70514MW003AR2G vs NCV70514MW003G |
NCV70514MW003R2G | Micro-stepping Motor Driver, 5000-REEL | onsemi | NCV70514MW003AR2G vs NCV70514MW003R2G |