Part Details for NCV70514MW003R2G by onsemi
Overview of NCV70514MW003R2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCV70514MW003R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV70514MW003AR2G
|
Avnet Americas | Microstepping Motor Driver 6V to 29V 16-Pin QFN T/R - Tape and Reel (Alt: NCV70514MW003AR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV70514MW003AR2G
|
Avnet Americas | Microstepping Motor Driver 6V to 29V 16-Pin QFN T/R - Tape and Reel (Alt: NCV70514MW003AR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV70514MW003AR2G
|
Avnet Americas | Microstepping Motor Driver 6V to 29V 16-Pin QFN T/R - Tape and Reel (Alt: NCV70514MW003AR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for NCV70514MW003R2G
NCV70514MW003R2G CAD Models
NCV70514MW003R2G Part Data Attributes
|
NCV70514MW003R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV70514MW003R2G
onsemi
Micro-stepping Motor Driver, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for NCV70514MW003R2G
This table gives cross-reference parts and alternative options found for NCV70514MW003R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV70514MW003R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV70514MW003G | Micro-stepping Motor Driver, 1-REEL | onsemi | NCV70514MW003R2G vs NCV70514MW003G |
NCV70514MW003AR2G | Motion Control Electronic | onsemi | NCV70514MW003R2G vs NCV70514MW003AR2G |