-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN/CAN FD Transceiver, High Speed with EN pin, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3783
|
Newark | Can Transceiver, 1Tx/Rx, Soic-8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Onsemi NCV7351D1ER2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6820 | Buy Now |
DISTI #
28X7997
|
Newark | Can Transceiver, 1Tx/Rx, Soic-8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Onsemi NCV7351D1ER2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.5960 | Buy Now |
DISTI #
NCV7351D1ER2GOSCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27880 In Stock |
|
$0.4520 / $1.2000 | Buy Now |
DISTI #
NCV7351D1ER2G
|
Avnet Americas | CAN 1Mbps Normal/Silent/Shutdown 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NCV7351D1ER2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.4836 / $0.5413 | Buy Now |
DISTI #
863-NCV7351D1ER2G
|
Mouser Electronics | CAN Interface IC High Spd Lo Pwr CAN Transceiver RoHS: Compliant | 68859 |
|
$0.4520 / $1.2000 | Buy Now |
|
Future Electronics | IC TRANSCEIVER HALF 1/1 8SOIC., REEL. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Rochester Electronics | NCV7351 - HIGH-SPEED CAN TRANSCEIVER FOR LONG NETWORK, 1-Trnsvr, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1010 |
|
$0.4474 / $0.5263 | Buy Now |
DISTI #
NCV7351D1ER2G
|
Avnet Americas | CAN 1Mbps Normal/Silent/Shutdown 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NCV7351D1ER2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.4836 / $0.5413 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 3000 |
|
$0.7038 / $0.7255 | Buy Now |
DISTI #
NCV7351D1ER2G
|
Avnet Americas | CAN 1Mbps Normal/Silent/Shutdown 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NCV7351D1ER2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.4836 / $0.5413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7351D1ER2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7351D1ER2G
onsemi
CAN/CAN FD Transceiver, High Speed with EN pin, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.927 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 0.072 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
This table gives cross-reference parts and alternative options found for NCV7351D1ER2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7351D1ER2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1050T/N,118 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | NCV7351D1ER2G vs TJA1050T/N,118 |
935295734118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | NCV7351D1ER2G vs 935295734118 |
TJA1057T | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 | NXP Semiconductors | NCV7351D1ER2G vs TJA1057T |
TJA1057GT/1Z | Interface Circuit | NXP Semiconductors | NCV7351D1ER2G vs TJA1057GT/1Z |
935295733118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | NCV7351D1ER2G vs 935295733118 |
TJA1057T/1Z | Interface Circuit | NXP Semiconductors | NCV7351D1ER2G vs TJA1057T/1Z |
935263363518 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | NCV7351D1ER2G vs 935263363518 |
SN65HVD1050D | High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 | Texas Instruments | NCV7351D1ER2G vs SN65HVD1050D |
SN65HVD1040DG4 | Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125 | Texas Instruments | NCV7351D1ER2G vs SN65HVD1040DG4 |
TJA1051T/3,112 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | NCV7351D1ER2G vs TJA1051T/3,112 |