Part Details for NCV78L12ABPG by onsemi
Overview of NCV78L12ABPG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV78L12ABPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9852
|
Newark | Ic, volt Regulator, fixed,+12V, bipolar, sip,3Pin, plastic |Onsemi NCV78L12ABPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.2480 | Buy Now |
DISTI #
NCV78L12ABPG-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92-3 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCV78L12ABPG
|
Avnet Americas | LDO Regulator Pos 12V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: NCV78L12ABPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
863-NCV78L12ABPG
|
Mouser Electronics | Linear Voltage Regulators ANA POS VREG 12V 100mA RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
NCV78L12ABPG
|
Avnet Americas | LDO Regulator Pos 12V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: NCV78L12ABPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3612580
|
Farnell | LINEAR VOLTAGE REGULATORS RoHS: Compliant Min Qty: 2000 Lead time: 10 Weeks, 1 Days Container: Pack | 0 |
|
$0.2058 | Buy Now |
Part Details for NCV78L12ABPG
NCV78L12ABPG CAD Models
NCV78L12ABPG Part Data Attributes:
|
NCV78L12ABPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78L12ABPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.16% |
Alternate Parts for NCV78L12ABPG
This table gives cross-reference parts and alternative options found for NCV78L12ABPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV78L12ABPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ABPRE | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | NCV78L12ABPG vs MC78L12ABPRE |
UA78L12AQLPR | 3/8 Pin 100mA Fixed 12V Positive Voltage Regulator 3-TO-92 | Texas Instruments | NCV78L12ABPG vs UA78L12AQLPR |
MC78L12CPRE | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | NCV78L12ABPG vs MC78L12CPRE |
ML78L12A | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Ltd | NCV78L12ABPG vs ML78L12A |
MC78L12ABPRE | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | NCV78L12ABPG vs MC78L12ABPRE |
UA78L12ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | NCV78L12ABPG vs UA78L12ACLPR |
LM78L12ACZ | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | NCV78L12ABPG vs LM78L12ACZ |
MC78L12ACPRM | 12V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | NCV78L12ABPG vs MC78L12ACPRM |
MC78L12CPRP | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | NCV78L12ABPG vs MC78L12CPRP |
L78L12ABZTR | 12V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | NCV78L12ABPG vs L78L12ABZTR |