-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6858
|
Newark | Ana 500Ma 8V Vreg/ Reel Rohs Compliant: Yes |Onsemi NCV78M08BDTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 / $0.2540 | Buy Now |
DISTI #
NCV78M08BDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR 8V 700MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2463 In Stock |
|
$0.1863 / $0.6500 | Buy Now |
DISTI #
NCV78M08BDTRKG
|
Avnet Americas | LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV78M08BDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1830 / $0.2185 | Buy Now |
DISTI #
863-NCV78M08BDTRKG
|
Mouser Electronics | Linear Voltage Regulators ANA 500mA 8V VREG RoHS: Compliant | 1091 |
|
$0.1860 / $0.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 188 |
|
$0.1969 / $0.5250 | Buy Now |
|
Quest Components | 150 |
|
$0.3500 / $0.7000 | Buy Now | |
|
Rochester Electronics | NCV78M0 - Fixed Positive Standard Regulator, 8VBIPolar, PSSO2 RoHS: Compliant Status: Active Min Qty: 1 | 32200 |
|
$0.1830 / $0.2153 | Buy Now |
DISTI #
NCV78M08BDTRKG
|
Avnet Americas | LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV78M08BDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1830 / $0.2185 | Buy Now |
DISTI #
NCV78M08BDTRKG
|
Avnet Americas | LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV78M08BDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1830 / $0.2185 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2509 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV78M08BDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78M08BDTRKG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.16% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCV78M08BDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV78M08BDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M08Y | 8V FIXED POSITIVE REGULATOR, UUC3, DIE-3 | Texas Instruments | NCV78M08BDTRKG vs UA78M08Y |
TS78M08CPRO | Fixed Positive Standard Regulator, 8VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | NCV78M08BDTRKG vs TS78M08CPRO |
78L08ML-T92-B | Fixed Positive Standard Regulator, 8VBIPolar, LEAD FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | NCV78M08BDTRKG vs 78L08ML-T92-B |
R1154N085B-TR-F | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCV78M08BDTRKG vs R1154N085B-TR-F |
KIA78M08T | Fixed Positive Standard Regulator, 8VBIPolar, TO-126, 3 PIN | KEC | NCV78M08BDTRKG vs KIA78M08T |
78N08L-AA3-R | Fixed Positive Standard Regulator, 8VBIPolar, PDSO3, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | NCV78M08BDTRKG vs 78N08L-AA3-R |
MC7808CDT | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, PLASTIC, DPAK-3/2 | Rochester Electronics LLC | NCV78M08BDTRKG vs MC7808CDT |
78D08LG-TN3-R | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | NCV78M08BDTRKG vs 78D08LG-TN3-R |
NJM78L08A-(T1) | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NCV78M08BDTRKG vs NJM78L08A-(T1) |
SA78HV08CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | NCV78M08BDTRKG vs SA78HV08CU |