Part Details for NCV809LTRG by onsemi
Overview of NCV809LTRG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV809LTRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9831
|
Newark | Mpu Supervisor, -40 To 125Deg C |Onsemi NCV809LTRG RoHS: Not Compliant Min Qty: 1590 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 / $0.2630 | Buy Now |
DISTI #
76T6412
|
Newark | Ana 4.63V Mcroproc Reset/Reel |Onsemi NCV809LTRG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCV809LTRG
|
Avnet Americas | Processor Supervisor 4.63V 1.2V to 4.9V 3-Pin SOT-23 T/R - Tape and Reel (Alt: NCV809LTRG) RoHS: Compliant Min Qty: 1588 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 46697 Partner Stock |
|
$0.1953 / $0.2331 | Buy Now |
|
Rochester Electronics | NCV809 - Power Supply Support Circuit, Fixed, 1 Channel, 4.63vV, CMOS, PDSO3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 46697 |
|
$0.1952 / $0.2297 | Buy Now |
Part Details for NCV809LTRG
NCV809LTRG CAD Models
NCV809LTRG Part Data Attributes
|
NCV809LTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV809LTRG
onsemi
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitors, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Supply Current-Max (Isup) | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63v | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for NCV809LTRG
This table gives cross-reference parts and alternative options found for NCV809LTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV809LTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT863LTBI-GT3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | NCV809LTRG vs CAT863LTBI-GT3 |
CAT869LTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | NCV809LTRG vs CAT869LTBI-T3 |
CAT859LTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | NCV809LTRG vs CAT859LTBI-T3 |
CAT863LTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | NCV809LTRG vs CAT863LTBI-T3 |
CAT853LTBI-GT3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | NCV809LTRG vs CAT853LTBI-GT3 |
CAT859LTBI-GT3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | NCV809LTRG vs CAT859LTBI-GT3 |
CAT853LTBI-T3 | Voltage Supervisor, Open Drain, Active Low, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NCV809LTRG vs CAT853LTBI-T3 |