-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, Low Iq 1.5V AD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCV8114ASN150T1G-488-ND
|
DigiKey | NCV8114 - LDO REGULATOR, 300 MA, Min Qty: 3324 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
66000 In Stock |
|
$0.0900 | Buy Now |
DISTI #
NCV8114ASN150T1G
|
Avnet Americas | Switched Voltage Regulator ICâ€s Part 1 - Tape and Reel (Alt: NCV8114ASN150T1G) RoHS: Compliant Min Qty: 9091 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 104000 Partner Stock |
|
$0.0682 / $0.0814 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1238 / $0.6190 | Buy Now | |
|
Rochester Electronics | NCV8114 - LDO Regulator, 300 mA, Low Iq 1.5V AD RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 66000 |
|
$0.0774 / $0.0911 | Buy Now |
DISTI #
NCV8114ASN150T1G
|
Avnet Americas | Switched Voltage Regulator ICâ€s Part 1 - Tape and Reel (Alt: NCV8114ASN150T1G) RoHS: Compliant Min Qty: 9091 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 104000 Partner Stock |
|
$0.0682 / $0.0814 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3536 |
|
RFQ | |
DISTI #
2760567
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1751 |
|
$0.0782 | Buy Now |
DISTI #
2760567RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 1751 |
|
$0.0782 | Buy Now |
DISTI #
2760567
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 67751 |
|
$0.0499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8114ASN150T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8114ASN150T1G
onsemi
LDO Regulator, 300 mA, Low Iq 1.5V AD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5/6 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-12-14 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0053% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.55 V | |
Output Voltage1-Min | 1.46 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.7% | |
Width | 1.5 mm |