Datasheets
NCV8133BMX130TCG by: onsemi

LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR 1.3V non-Active Discharge, 5000-REEL, Automotive Qualified

Part Details for NCV8133BMX130TCG by onsemi

Overview of NCV8133BMX130TCG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for NCV8133BMX130TCG

Part # Distributor Description Stock Price Buy
DISTI # 73AK9836
Newark Ldo Voltage Regulators |Onsemi NCV8133BMX130TCG Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2990
  • 2,500 $0.2430
  • 10,000 $0.2350
$0.2350 / $0.2990 Buy Now
DISTI # 65AC5002
Newark 500Ma Vldo Bias Rail Cmos Vreg Hz Option Vout=1.3V/Reel |Onsemi NCV8133BMX130TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2300
  • 10,000 $0.2220
$0.2220 / $0.2300 Buy Now
DISTI # 2156-NCV8133BMX130TCG-488-ND
DigiKey LDO REGULATOR, 500 MA, ULTRA-LOW Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 54000
In Stock
  • 1,158 $0.2600
$0.2600 Buy Now
DISTI # NCV8133BMX130TCG-ND
DigiKey IC REG LINEAR 1.3V 500MA 6XDFN Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # NCV8133BMX130TCG
Avnet Americas LDO Regulator Single-Output 1.3V 1.1A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8133BMX130TCG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
Rochester Electronics NCV8133 - LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR 1.3V non-Active Discharge RoHS: Compliant Status: Active Min Qty: 1 54000
  • 1 $0.2616
  • 25 $0.2564
  • 100 $0.2459
  • 500 $0.2354
  • 1,000 $0.2224
$0.2224 / $0.2616 Buy Now

Part Details for NCV8133BMX130TCG

NCV8133BMX130TCG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NCV8133BMX130TCG Part Data Attributes

NCV8133BMX130TCG onsemi
Buy Now Datasheet
Compare Parts:
NCV8133BMX130TCG onsemi LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR 1.3V non-Active Discharge, 5000-REEL, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description XDFN-6
Manufacturer Package Code 711AT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Max 0.3 V
Dropout Voltage1-Nom 0.14 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5 V
Input Voltage-Min 1.6 V
JESD-30 Code S-PDSO-N6
JESD-609 Code e3
Length 1.2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 1.32 V
Output Voltage1-Min 1.28 V
Output Voltage1-Nom 1.3 V
Package Body Material PLASTIC/EPOXY
Package Code HXSON
Package Equivalence Code SOLCC6,.05,16
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 0.45 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 1.5%
Width 1.2 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV8133BMX130TCG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV8133BMX130TCG by onsemi

  • Please alert me when NCV8133BMX130TCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCV8133BMX130TCG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV8133BMX130TCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCV8133BMX130TCG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV8133BMX130TCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV8133BMX130TCG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: