Part Details for NCV8154MW120180TBG by onsemi
Overview of NCV8154MW120180TBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for NCV8154MW120180TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5005
|
Newark | Dual 300 Ma, Low Iq, Ldo, Wettable Flanks/ Reel Rohs Compliant: Yes |Onsemi NCV8154MW120180TBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 / $0.2980 | Buy Now |
DISTI #
2156-NCV8154MW120180TBG-488-ND
|
DigiKey | IC REG LIN 1.2V/1.8V 300MA 10DFN Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
76036 In Stock |
|
Buy Now | |
DISTI #
2832-NCV8154MW120180TBGTR-ND
|
DigiKey | IC REG LIN 1.2V/1.8V 300MA 10DFN Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4503 In Stock |
|
$0.3100 | Buy Now |
DISTI #
488-NCV8154MW120180TBGCT-ND
|
DigiKey | IC REG LIN 1.2V/1.8V 300MA 10DFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2779 / $0.8400 | Buy Now |
DISTI #
NCV8154MW120180TBG
|
Avnet Americas | LDO Regulator Dual-Output 1.2V/1.8V 400mA 10-Pin DFN T/R - Tape and Reel (Alt: NCV8154MW120180TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 4503 Factory Stock |
|
$0.2757 / $0.3290 | Buy Now |
DISTI #
NCV8154MW120180TBG
|
Avnet Americas | LDO Regulator Dual-Output 1.2V/1.8V 400mA 10-Pin DFN T/R - Tape and Reel (Alt: NCV8154MW120180TBG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4503 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
863-NCV8154MW120180T
|
Mouser Electronics | LDO Voltage Regulators DUAL 300 MA, LOW IQ, LDO RoHS: Compliant | 0 |
|
$0.3030 / $0.8400 | Order Now |
|
Rochester Electronics | NCV8154 - LDO Regulator, 300 mA, Low Dropout, Low Iq, High PSRR 1.2V/1.8V, Dual 300mA LDO RoHS: Compliant Status: Active Min Qty: 1 | 76036 |
|
$0.2756 / $0.3242 | Buy Now |
DISTI #
NCV8154MW120180TBG
|
Avnet Americas | LDO Regulator Dual-Output 1.2V/1.8V 400mA 10-Pin DFN T/R - Tape and Reel (Alt: NCV8154MW120180TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 4503 Factory Stock |
|
$0.2757 / $0.3290 | Buy Now |
DISTI #
NCV8154MW120180TBG
|
Avnet Americas | LDO Regulator Dual-Output 1.2V/1.8V 400mA 10-Pin DFN T/R - Tape and Reel (Alt: NCV8154MW120180TBG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4503 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
Part Details for NCV8154MW120180TBG
NCV8154MW120180TBG CAD Models
NCV8154MW120180TBG Part Data Attributes
|
NCV8154MW120180TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8154MW120180TBG
onsemi
LDO Regulator, 300 mA, Low Dropout, Low Iq, High PSRR 1.2V/1.8V, Dual 300mA LDO, Wettable Flank, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Dropout Voltage2-Max | 0.43 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00972% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.272 V | |
Output Voltage1-Min | 1.128 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 1.908 V | |
Output Voltage2-Min | 1.692 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 6% | |
Width | 3 mm |