Part Details for NCV8163AMX270TBG by onsemi
Overview of NCV8163AMX270TBG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV8163AMX270TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7337
|
Newark | Ldo, Aec-Q100, Fixed, 2.7V, 0.25A, Xdfn4, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.7V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Rohs Compliant: Yes |Onsemi NCV8163AMX270TBG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1800 / $0.5100 | Buy Now |
DISTI #
48AC1375
|
Newark | Xdfn4 Ad 2.7V Ldo 250 Ma, Ultra-Low Noise And High Psrr/ Reel |Onsemi NCV8163AMX270TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.2200 | Buy Now |
DISTI #
NCV8163AMX270TBGOSCT-ND
|
DigiKey | IC REG LINEAR 2.7V 250MA 4XDFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1400 / $0.4900 | Buy Now |
DISTI #
NCV8163AMX270TBG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.2 V to 5.5 V, 1 Output, 95 mV Drop, 2.7 V, 250 mA, 4 Pins, XDFN-EP - Tape and Reel (Alt: NCV8163AMX270TBG) RoHS: Compliant Min Qty: 5103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
NCV8163AMX270TBG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.2 V to 5.5 V, 1 Output, 95 mV Drop, 2.7 V, 250 mA, 4 Pins, XDFN-EP - Tape and Reel (Alt: NCV8163AMX270TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1641 | Buy Now |
DISTI #
863-NCV8163AMX270TBG
|
Mouser Electronics | LDO Voltage Regulators XDFN4 AD 2.7V LDO 250 MA RoHS: Compliant | 29 |
|
$0.1390 / $0.4900 | Buy Now |
DISTI #
NCV8163AMX270TBG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.2 V to 5.5 V, 1 Output, 95 mV Drop, 2.7 V, 250 mA, 4 Pins, XDFN-EP - Tape and Reel (Alt: NCV8163AMX270TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1641 | Buy Now |
DISTI #
NCV8163AMX270TBG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.2 V to 5.5 V, 1 Output, 95 mV Drop, 2.7 V, 250 mA, 4 Pins, XDFN-EP - Tape and Reel (Alt: NCV8163AMX270TBG) RoHS: Compliant Min Qty: 5103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
NCV8163AMX270TBG
|
Avnet Asia | LDO Voltage Regulator, Fixed, 2.2 V to 5.5 V, 1 Output, 95 mV Drop, 2.7 V, 250 mA, 4 Pins, XDFN-EP (Alt: NCV8163AMX270TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1305 / $0.1459 | Buy Now |
|
Chip1Cloud | LDO REGULATOR, 250 MA, ULTRA-LOW / Linear Voltage Regulator IC Output | 2600 |
|
RFQ |
Part Details for NCV8163AMX270TBG
NCV8163AMX270TBG CAD Models
NCV8163AMX270TBG Part Data Attributes:
|
NCV8163AMX270TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8163AMX270TBG
onsemi
LDO Regulator, 250 mA, Ultra-Low Dropout, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.7 V, Active Discharge, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | S-XDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.03361% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.754 V | |
Output Voltage1-Min | 2.646 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HXSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |