-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 250 mA, Ultra-Low Dropout, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.7 V, Active Discharge, TSOP-5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5011
|
Newark | Ldo 250 Ma Ad 2.7V, Ultra-Low Noise And High Psrr In Tsop-5/ Reel |Onsemi NCV8163ASN270T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.2740 | Buy Now |
DISTI #
488-NCV8163ASN270T1GCT-ND
|
DigiKey | IC REG LINEAR 2.7V 250MA 5TSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5438 In Stock |
|
$0.2551 / $0.7700 | Buy Now |
DISTI #
NCV8163ASN270T1G
|
Avnet Americas | LDO Regulator Single-Output 2.7V 700mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8163ASN270T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 13009 Factory Stock |
|
$0.2531 / $0.3021 | Buy Now |
DISTI #
NCV8163ASN270T1G
|
Avnet Americas | LDO Regulator Single-Output 2.7V 700mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8163ASN270T1G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13009 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
863-NCV8163ASN270T1G
|
Mouser Electronics | LDO Voltage Regulators LDO 250 MA 2.7V ULTRA-LOW NOISE RoHS: Compliant | 2835 |
|
$0.2530 / $0.7700 | Buy Now |
|
Rochester Electronics | NCV8163 - LDO Regulator, 250 mA, Ultra-Low Dropout, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.7 V, Active Discharge, TSOP-5 RoHS: Compliant Status: Active Min Qty: 1 | 108000 |
|
$0.2530 / $0.2976 | Buy Now |
DISTI #
NCV8163ASN270T1G
|
Avnet Americas | LDO Regulator Single-Output 2.7V 700mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8163ASN270T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 13009 Factory Stock |
|
$0.2531 / $0.3021 | Buy Now |
DISTI #
NCV8163ASN270T1G
|
Avnet Americas | LDO Regulator Single-Output 2.7V 700mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8163ASN270T1G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13009 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2917 |
|
RFQ | |
DISTI #
NCV8163ASN270T1G
|
Avnet Silica | LDO Regulator Single-Output 2.7V 700mA 5-Pin TSOP T/R (Alt: NCV8163ASN270T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8163ASN270T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8163ASN270T1G
onsemi
LDO Regulator, 250 mA, Ultra-Low Dropout, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.7 V, Active Discharge, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Date Of Intro | 2018-04-12 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.10084% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.754 V | |
Output Voltage1-Min | 2.646 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |