Part Details for NCV8164CMTW180TAG by onsemi
Overview of NCV8164CMTW180TAG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCV8164CMTW180TAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8195
|
Newark | Ldo 300 Ma Ad 1.8V, Ultra-Low Noise And High Psrr In Wdfnw 6/ Reel |Onsemi NCV8164CMTW180TAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.3600 | Buy Now |
DISTI #
488-NCV8164CMTW180TAGCT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 6WDFNW Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3360 / $0.8900 | Buy Now |
DISTI #
NCV8164CMTW180TAG
|
Avnet Americas | LDO Regulator Positive 1.8V 300mA 6-Pin WDFNW T/R - Tape and Reel (Alt: NCV8164CMTW180TAG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3327 / $0.3971 | Buy Now |
DISTI #
863-NCV8164CMTW180TG
|
Mouser Electronics | LDO Voltage Regulators 300mA AD 1.8V RoHS: Compliant | 0 |
|
$0.3250 / $0.3600 | Order Now |
DISTI #
NCV8164CMTW180TAG
|
Avnet Americas | LDO Regulator Positive 1.8V 300mA 6-Pin WDFNW T/R - Tape and Reel (Alt: NCV8164CMTW180TAG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3327 / $0.3971 | Buy Now |
DISTI #
NCV8164CMTW180TAG
|
EBV Elektronik | (Alt: NCV8164CMTW180TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV8164CMTW180TAG
NCV8164CMTW180TAG CAD Models
NCV8164CMTW180TAG Part Data Attributes:
|
NCV8164CMTW180TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8164CMTW180TAG
onsemi
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.8V, Active discharge WDFN6 2x2, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | WDFNW-6 | |
Manufacturer Package Code | 511DW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Date Of Intro | 2019-11-04 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.255 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 5.3 V | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |