-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, High PSRR, with Enable WDFNW8-2020, Active Discharge, 0.9V, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCV8177AMTW090TCG-A642CT-ND
|
DigiKey | IC REG LINEAR 0.9V 500MA 8WDFNW Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3790 In Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
NCV8177AMTW090TCG-A642
|
Avnet Americas | Linear Voltage Regulator 500mA 0.9V CMOS 8-Pin WDFNW T/R - Tape and Reel (Alt: NCV8177AMTW090TCG-A642) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.2412 / $0.2700 | Buy Now |
DISTI #
863-NCV8177090TCGA64
|
Mouser Electronics | LDO Voltage Regulators LINEAR VREG 500 MA RoHS: Compliant | 5742 |
|
$0.2230 / $0.6500 | Buy Now |
|
Future Electronics | Linear Vreg 500 mA with Enable RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
DISTI #
NCV8177AMTW090TCG-A642
|
Avnet Americas | Linear Voltage Regulator 500mA 0.9V CMOS 8-Pin WDFNW T/R - Tape and Reel (Alt: NCV8177AMTW090TCG-A642) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.2412 / $0.2700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 9000 |
|
$0.3511 / $0.3618 | Buy Now |
DISTI #
NCV8177AMTW090TCG-A642
|
Avnet Americas | Linear Voltage Regulator 500mA 0.9V CMOS 8-Pin WDFNW T/R - Tape and Reel (Alt: NCV8177AMTW090TCG-A642) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.2412 / $0.2700 | Buy Now |
DISTI #
NCV8177AMTW090TCG-A642
|
EBV Elektronik | Linear Voltage Regulator 500mA 0.9V CMOS 8-Pin WDFNW T/R (Alt: NCV8177AMTW090TCG-A642) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3265461RL
|
element14 Asia-Pacific | LDO, FIXED, 0.9V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2375 / $0.3592 | Buy Now |
DISTI #
3265461
|
element14 Asia-Pacific | LDO, FIXED, 0.9V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2375 / $0.6817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8177AMTW090TCG-A642
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8177AMTW090TCG-A642
onsemi
LDO Regulator, 500 mA, High PSRR, with Enable WDFNW8-2020, Active Discharge, 0.9V, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511CL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Date Of Intro | 2019-11-13 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0051975% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 0.9135 V | |
Output Voltage1-Min | 0.8775 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 2 mm |