Part Details for NCV8177AMX075TCG-A642 by onsemi
Overview of NCV8177AMX075TCG-A642 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8177AMX075TCG-A642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8201
|
Newark | Fast Transient Response Low Voltage 500Ma Ldo, Act Discharge, Vout= 0.75V/ Reel |Onsemi NCV8177AMX075TCG-A642 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1210 | Buy Now |
DISTI #
488-NCV8177AMX075TCG-A642CT-ND
|
DigiKey | IC REG LINEAR 0.75V 500MA 4XDFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1054 / $0.4900 | Buy Now |
DISTI #
NCV8177AMX075TCG-A
|
Avnet Americas | LDO Regulator with Enable Positive 0.75V 500mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCV8177AMX075TCG-A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.1035 / $0.1236 | Buy Now |
DISTI #
863-NCV8177AM075A642
|
Mouser Electronics | LDO Voltage Regulators 500 mA High PSRR 0.75V RoHS: Compliant | 0 |
|
$0.1050 / $0.4800 | Order Now |
|
Onlinecomponents.com | LDO Regulator, 500 mA, High PSRR, with Enable XDFN4-1010, Active Discharge, 0.75V | 0 |
|
$0.1010 / $0.1143 | Buy Now |
|
Flip Electronics | Stock | 120000 |
|
RFQ |
Part Details for NCV8177AMX075TCG-A642
NCV8177AMX075TCG-A642 CAD Models
NCV8177AMX075TCG-A642 Part Data Attributes
|
NCV8177AMX075TCG-A642
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8177AMX075TCG-A642
onsemi
LDO Regulator, 500 mA, High PSRR, with Enable XDFN4-1010, Active Discharge, 0.75V, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2019-11-13 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 0.7612 V | |
Output Voltage1-Min | 0.7312 V | |
Output Voltage1-Nom | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1 mm |