Part Details for NCV8177AMX120TCG by onsemi
Overview of NCV8177AMX120TCG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8177AMX120TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NCV8177AMX120TCG-488-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 4XDFN Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
48255 In Stock |
|
$0.7900 | Buy Now |
DISTI #
NCV8177AMX120TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 4XDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3900 | Buy Now |
DISTI #
NCV8177AMX120TCG
|
Avnet Americas | LDO Regulator Positive 1.2V 0.5A 4-Pin XDFN EP T/R - Tape and Reel (Alt: NCV8177AMX120TCG) RoHS: Compliant Min Qty: 848 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 48255 Partner Stock |
|
$0.7316 / $0.8732 | Buy Now |
DISTI #
NCV8177AMX120TCG
|
Avnet Americas | LDO Regulator Positive 1.2V 0.5A 4-Pin XDFN EP T/R - Tape and Reel (Alt: NCV8177AMX120TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 11500 |
|
RFQ | ||
|
Quest Components | 9200 |
|
$0.9480 / $2.5280 | Buy Now | |
DISTI #
NCV8177AMX120TCG
|
Avnet Silica | LDO Regulator Positive 1.2V 0.5A 4-Pin XDFN EP T/R (Alt: NCV8177AMX120TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8177AMX120TCG
|
EBV Elektronik | LDO Regulator Positive 1.2V 0.5A 4-Pin XDFN EP T/R (Alt: NCV8177AMX120TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 53255 |
|
$0.5900 | RFQ |
Part Details for NCV8177AMX120TCG
NCV8177AMX120TCG CAD Models
NCV8177AMX120TCG Part Data Attributes
|
NCV8177AMX120TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8177AMX120TCG
onsemi
Linear Voltage Regulator Fast Transient Response 500 mA with Enable XDFN4-1010, Active Discharge, 1.2V, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00639% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.218 V | |
Output Voltage1-Min | 1.17 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1 mm |