-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 70 mA, Low Iq Adjustable, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5029
|
Newark | Ic,volt Regulator,adjustable,+2.1 To +25.4V,bipolar,sop,8Pin,plastic |Onsemi NCV8184DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4760 / $0.6450 | Buy Now |
DISTI #
13AC6170
|
Newark | Ldo, Adj, Aec-Q100, 0.07A, Soic-8, Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:45V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:70Ma, Dropout Voltage Typ @ Current:350Mv, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi NCV8184DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7080 | Buy Now |
DISTI #
NCV8184DR2GOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 70MA 8SOIC Min Qty: 1 Lead time: 49 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4693 / $1.2500 | Buy Now |
DISTI #
NCV8184DR2G
|
Avnet Americas | LDO Regulator Neg/Pos -3V to 45V 0.07A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV8184DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 2500 |
|
$0.5021 / $0.5621 | Buy Now |
DISTI #
863-NCV8184DR2G
|
Mouser Electronics | LDO Voltage Regulators 70mA Tracking RoHS: Compliant | 12143 |
|
$0.4940 / $1.2600 | Buy Now |
|
Future Electronics | NCV8184 Series 70 mA 0 to 5 V ADJ LDO Tracking Regulator/Line Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Future Electronics | NCV8184 Series 70 mA 0 to 5 V ADJ LDO Tracking Regulator/Line Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 122 |
|
$0.7031 / $1.8750 | Buy Now |
|
Bristol Electronics | 2460 |
|
RFQ | ||
|
Bristol Electronics | 122 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8184DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8184DR2G
onsemi
LDO Regulator, 70 mA, Low Iq Adjustable, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.007 | |
Load Regulation-Max(%) | 0.14% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 25.4 V | |
Output Voltage1-Min | 2.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV8184DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8184DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8184D | LDO Regulator, 70 mA, Low Iq Adjustable, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | NCV8184DR2G vs NCV8184D |