Part Details for NCV8184DTRKG by onsemi
Overview of NCV8184DTRKG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8184DTRKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2120
|
Newark | Ic,volt Regulator,adjustable,+2.1 To +25.4V,bipolar,sip,5Pin,plastic Rohs Compliant: Yes |Onsemi NCV8184DTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 / $0.6760 | Buy Now |
DISTI #
NCV8184DTRKGOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 70MA DPAK-5 Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.4921 / $1.3100 | Buy Now |
DISTI #
NCV8184DTRKG
|
Avnet Americas | LDO Regulator Neg/Pos -3V to 45V 0.07A 5-Pin(4+Tab) DPAK T/R - Tape and Reel (Alt: NCV8184DTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.5265 / $0.5894 | Buy Now |
DISTI #
863-NCV8184DTRKG
|
Mouser Electronics | LDO Voltage Regulators 70mA Tracking RoHS: Compliant | 52 |
|
$0.4730 / $1.3000 | Buy Now |
|
Future Electronics | IC REG LIN POS ADJ 70MA -DPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
|
Future Electronics | IC REG LIN POS ADJ 70MA -DPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Rochester Electronics | NCV8184 - Adjustable Positive LDO Regulator, 2.1V Min, 25.4V Max, 0.6V Dropout, PSSO4 RoHS: Compliant Status: Active Min Qty: 1 | 354 |
|
$0.4871 / $0.5730 | Buy Now |
DISTI #
NCV8184DTRKG
|
Avnet Americas | LDO Regulator Neg/Pos -3V to 45V 0.07A 5-Pin(4+Tab) DPAK T/R - Tape and Reel (Alt: NCV8184DTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.5265 / $0.5894 | Buy Now |
DISTI #
NCV8184DTRKG
|
Avnet Americas | LDO Regulator Neg/Pos -3V to 45V 0.07A 5-Pin(4+Tab) DPAK T/R - Tape and Reel (Alt: NCV8184DTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.5265 / $0.5894 | Buy Now |
Part Details for NCV8184DTRKG
NCV8184DTRKG CAD Models
NCV8184DTRKG Part Data Attributes
|
NCV8184DTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8184DTRKG
onsemi
LDO Regulator, 70 mA, Low Iq Adjustable, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 5 Center Lead Crop | |
Pin Count | 5 | |
Manufacturer Package Code | 175AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max (%/V) | 0.007 | |
Load Regulation-Max(%) | 0.14% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 25.4 V | |
Output Voltage1-Min | 2.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.095 mm |
Alternate Parts for NCV8184DTRKG
This table gives cross-reference parts and alternative options found for NCV8184DTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8184DTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8184DT | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO4, DPAK-5, Adjustable Positive Single Output LDO Regulator | onsemi | NCV8184DTRKG vs NCV8184DT |