Part Details for NCV8184PDR2G by onsemi
Overview of NCV8184PDR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8184PDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5040
|
Newark | Linear Voltage Regulator, Tracking, 70 Ma, With Enable/Reel |Onsemi NCV8184PDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.8640 | Buy Now |
DISTI #
488-NCV8184PDR2GCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 70MA 8SOIC Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.6428 / $1.5300 | Buy Now |
DISTI #
NCV8184PDR2G
|
Avnet Americas | LDO Regulator Neg/Pos -3V to 45V 0.07A 8-Pin SOIC EP T/R - Tape and Reel (Alt: NCV8184PDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.6890 / $0.7713 | Buy Now |
DISTI #
863-NCV8184PDR2G
|
Mouser Electronics | LDO Voltage Regulators 70mA SNGL TRCKNG REG RoHS: Compliant | 2500 |
|
$0.6380 / $1.5200 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC-EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
DISTI #
NCV8184PDR2G
|
Avnet Americas | LDO Regulator Neg/Pos -3V to 45V 0.07A 8-Pin SOIC EP T/R - Tape and Reel (Alt: NCV8184PDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.6890 / $0.7713 | Buy Now |
DISTI #
NCV8184PDR2G
|
Avnet Americas | LDO Regulator Neg/Pos -3V to 45V 0.07A 8-Pin SOIC EP T/R - Tape and Reel (Alt: NCV8184PDR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.6890 / $0.7713 | Buy Now |
DISTI #
NCV8184PDR2G
|
Avnet Asia | LDO Regulator Neg/Pos -3V to 45V 0.07A 8-Pin SOIC EP T/R (Alt: NCV8184PDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days | 0 |
|
$0.6049 / $0.6766 | Buy Now |
DISTI #
NCV8184PDR2G
|
Avnet Silica | LDO Regulator Neg/Pos -3V to 45V 0.07A 8-Pin SOIC EP T/R (Alt: NCV8184PDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8184PDR2G
|
EBV Elektronik | LDO Regulator Neg/Pos -3V to 45V 0.07A 8-Pin SOIC EP T/R (Alt: NCV8184PDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV8184PDR2G
NCV8184PDR2G CAD Models
NCV8184PDR2G Part Data Attributes
|
NCV8184PDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8184PDR2G
onsemi
LDO Regulator, 70 mA, Low Iq Adjustable, SOIC-8 EP, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 EP | |
Pin Count | 8 | |
Manufacturer Package Code | 751AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.007 | |
Load Regulation-Max(%) | 0.14% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 25.4 V | |
Output Voltage1-Min | 2.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCV8184PDR2G
This table gives cross-reference parts and alternative options found for NCV8184PDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8184PDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4254EJS | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | NCV8184PDR2G vs TLE4254EJS |
NCV8184D | LDO Regulator, 70 mA, Low Iq Adjustable, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | NCV8184PDR2G vs NCV8184D |
NCV8184DR2G | LDO Regulator, 70 mA, Low Iq Adjustable, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV8184PDR2G vs NCV8184DR2G |
TLE4253EXUMA1 | Adjustable Positive LDO Regulator, 0.6V Dropout, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | NCV8184PDR2G vs TLE4253EXUMA1 |
TLE4254EJSXUMA1 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | NCV8184PDR2G vs TLE4254EJSXUMA1 |