NCV8186BMN330TAG
onsemi
Description: LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR DFN8-2020, Non-Active Discharge, 3.3V, 3000-REEL, Automotive Qualified

Overview of NCV8186BMN330TAG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCV8186BMN330TAG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AC4844
Newark Fast Transient Response Low Voltage 1A Ldo, high Ohmic State, Vout= 3.30V/ Reel |Onsemi NCV8186BMN330TAG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2790
  • 10,000 $0.2700
$0.2700 / $0.2790 Buy Now
DISTI # 488-NCV8186BMN330TAGCT-ND
DigiKey IC REG LINEAR 3.3V 1A 8DFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3268
In Stock
  • 1 $0.7900
  • 10 $0.6920
  • 25 $0.6500
  • 100 $0.4927
  • 250 $0.4194
  • 500 $0.3984
  • 1,000 $0.3040
  • 3,000 $0.2831
  • 6,000 $0.2726
  • 15,000 $0.2621
  • 30,000 $0.2595
$0.2595 / $0.7900 Buy Now
DISTI # NCV8186BMN330TAG
Avnet Americas LDO Regulator Positive 3.3V 1A 8-Pin DFN T/R - Tape and Reel (Alt: NCV8186BMN330TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel 15000 Factory Stock
  • 3,000 $0.3073
  • 6,000 $0.2989
  • 12,000 $0.2906
  • 18,000 $0.2823
  • 24,000 $0.2740
  • 30,000 $0.2657
  • 300,000 $0.2574
$0.2574 / $0.3073 Buy Now
DISTI # 863-NCV8186BMN330TAG
Mouser Electronics LDO Voltage Regulators FAST TRANSIENT RESP ONSE L RoHS: Compliant 15129
  • 1 $0.7900
  • 10 $0.6500
  • 100 $0.4200
  • 500 $0.3990
  • 1,000 $0.3040
  • 3,000 $0.2720
  • 9,000 $0.2680
  • 24,000 $0.2590
$0.2590 / $0.7900 Buy Now
Onlinecomponents.com LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR DFN8-2020, Non-Active Discharge, 3.3V 0
  • 3,000 $0.2727
  • 6,000 $0.2655
  • 9,000 $0.2616
  • 12,000 $0.2576
  • 15,000 $0.2538
  • 27,000 $0.2500
  • 51,000 $0.2462
$0.2462 / $0.2727 Buy Now
DISTI # NCV8186BMN330TAG
Avnet Silica LDO Regulator Positive 3.3V 1A 8-Pin DFN T/R (Alt: NCV8186BMN330TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NCV8186BMN330TAG
EBV Elektronik LDO Regulator Positive 3.3V 1A 8-Pin DFN T/R (Alt: NCV8186BMN330TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NCV8186BMN330TAG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCV8186BMN330TAG by onsemi

NCV8186BMN330TAG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
DFN-8
Manufacturer Package Code
506AA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
17 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.115 V
Dropout Voltage1-Nom
0.17 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
1.8 V
JESD-30 Code
S-PDSO-N8
Length
2 mm
Line Regulation-Max
0.01221%
Load Regulation-Max
0.005%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
3.333 V
Output Voltage1-Min
3.267 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL GOLD PALLADIUM
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1%
Width
2 mm
Want to compare parts?
  1. NCV8186BMN330TAG
    onsemi
    LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR DFN8-2020, Non-Active Discharge, 3.3V, 3000-REEL, Automotive Qualified
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV8186BMN330TAG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV8186BMN330TAG by onsemi

Select Manufacturer
Which Manufacturer of NCV8186BMN330TAG would you like to use for your alert(s)?
  • Please alert me when NCV8186BMN330TAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV8186BMN330TAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV8186BMN330TAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV8186BMN330TAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV8186BMN330TAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV8186BMN330TAG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: