-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output 1.8V, Active discharge, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9046
|
Newark | Ldo Voltage Regulators Rohs Compliant: Yes |Onsemi NCV8187AMT180TAG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2025 |
|
$0.2960 / $0.7590 | Buy Now |
DISTI #
NCV8187AMT180TAGOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 1.2A 6WDFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1165 In Stock |
|
$0.2437 / $0.7400 | Buy Now |
DISTI #
NCV8187AMT180TAG
|
Avnet Americas | LDO Regulator Pos 1.8V 1.2A 6-Pin WDFN T/R - Tape and Reel (Alt: NCV8187AMT180TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2418 / $0.2886 | Buy Now |
DISTI #
863-NCV8187AMT180TAG
|
Mouser Electronics | LDO Voltage Regulators 1.2A 1.8V Active discharge RoHS: Compliant | 7240 |
|
$0.2420 / $0.7300 | Buy Now |
|
Future Electronics | 1.2 A Low Iq, Low Dropout Voltage Regulator with Power Good Output RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
|
Rochester Electronics | NCV8187 - 1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output 1.8V, Active discharge RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
$0.2417 / $0.2844 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2900 |
|
$0.3803 / $0.3920 | Buy Now |
DISTI #
NCV8187AMT180TAG
|
Avnet Asia | LDO Regulator Pos 1.8V 1.2A 6-Pin WDFN T/R (Alt: NCV8187AMT180TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.2294 / $0.2566 | Buy Now |
DISTI #
NCV8187AMT180TAG
|
Avnet Silica | LDO Regulator Pos 1.8V 1.2A 6-Pin WDFN T/R (Alt: NCV8187AMT180TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV8187AMT180TAG
|
EBV Elektronik | LDO Regulator Pos 1.8V 1.2A 6-Pin WDFN T/R (Alt: NCV8187AMT180TAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8187AMT180TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8187AMT180TAG
onsemi
1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output 1.8V, Active discharge, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2019-06-05 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.335 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |