Part Details for NCV8450STT3G by onsemi
Overview of NCV8450STT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8450STT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV8450STT3G
|
Avnet Americas | Self-Protected High Side Driver with Temperature and Current Limit 4-Pin(3+Tab) SOT-2 - Tape and Reel (Alt: NCV8450STT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV8450STT3G
|
Avnet Americas | Self-Protected High Side Driver with Temperature and Current Limit 4-Pin(3+Tab) SOT-2 - Tape and Reel (Alt: NCV8450STT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV8450STT3G
|
EBV Elektronik | Self-Protected High Side Driver with Temperature and Current Limit 4-Pin(3+Tab) SOT-2 (Alt: NCV8450STT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV8450STT3G
NCV8450STT3G CAD Models
NCV8450STT3G Part Data Attributes:
|
NCV8450STT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8450STT3G
onsemi
Self Protected High Side Driver with Temperature and Current Limit, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 318E-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Turn-off Time | 175 µs | |
Turn-on Time | 125 µs | |
Width | 3.5 mm |
Alternate Parts for NCV8450STT3G
This table gives cross-reference parts and alternative options found for NCV8450STT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8450STT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8450 | 0.8A BUF OR INV BASED PRPHL DRVR, PDSO4, LEAD FREE, SOT-223, 4 PIN | onsemi | NCV8450STT3G vs NCV8450 |
NCV8450ASTT3G | Self Protected High Side Driver with Temperature and Current Limit, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified | onsemi | NCV8450STT3G vs NCV8450ASTT3G |