There are no models available for this part yet.
Overview of NCV8502D80G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCV8502D80G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9889
|
Newark | Ncv8502D80G, Shift Registers |Onsemi NCV8502D80G RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7360 / $1.1300 | Buy Now | |
DISTI #
NCV8502D80G
|
Avnet Americas | LDO Regulator Pos 8V 0.15A 8-Pin SOIC N Rail - Rail/Tube (Alt: NCV8502D80G) RoHS: Compliant Min Qty: 446 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 6177 Partner Stock |
|
$0.6965 / $0.8313 | Buy Now | |
Rochester Electronics | NCV8502 - Fixed Positive LDO Regulator, 8V, 0.6V Dropout, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6177 |
|
$0.6962 / $0.8191 | Buy Now |
CAD Models for NCV8502D80G by onsemi
Part Data Attributes for NCV8502D80G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-8 Narrow Body
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.4 V
|
Input Voltage Absolute-Max
|
45 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
9 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.06%
|
Load Regulation-Max
|
0.03%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
8.24 V
|
Output Voltage1-Min
|
7.76 V
|
Output Voltage1-Nom
|
8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
3%
|
Width
|
3.9 mm
|
Alternate Parts for NCV8502D80G
This table gives cross-reference parts and alternative options found for NCV8502D80G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8502D80G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8502D80 | LDO Regulator, 150 mA 8.0 V, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | NCV8502D80G vs NCV8502D80 |
Related Parts for NCV8502D80G
-
NCV8501PDW100GLinear Regulator ICs
-
NCV890130MWTXGSwitching Regulator or Controllers
-
NCV303LSN20T1GPower Management Circuits
-
NCV33202VDR2GOperational Amplifiers
-
NDB6020PPower Field-Effect Transistors
-
NDS9435ASmall Signal Field-Effect Transistors
-
NCV7341D21GNetwork Interfaces
-
NDTS0512CPower Supply Modules