There are no models available for this part yet.
Overview of NCV8535ML300R2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for NCV8535ML300R2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH7070
|
Newark | Ldo Regulator, Ultra High Accuracy, Low Iq, 500 Ma, With Enable/ Reel |Onsemi NCV8535ML300R2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5100 | Buy Now | |
DISTI #
488-NCV8535ML300R2GCT-ND
|
DigiKey | IC REG LINEAR 3V 500MA 10DFNW Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4759 / $1.2700 | Buy Now | |
DISTI #
NCV8535ML300R2G
|
Avnet Americas | LDO Regulator 3V 500mA 10-Pin DFN T/R - Tape and Reel (Alt: NCV8535ML300R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4712 / $0.5624 | Buy Now | |
DISTI #
863-NCV8535ML300R2G
|
Mouser Electronics | LDO Voltage Regulators 500 mA Low Iq Ultra-High Accuracy RoHS: Compliant | 0 |
|
$0.4750 / $0.5100 | Order Now | |
Onlinecomponents.com | LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 3.0 V | 0 |
|
$0.4717 / $0.9880 | Buy Now |
CAD Models for NCV8535ML300R2G by onsemi
Part Data Attributes for NCV8535ML300R2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
DFNW-10
|
Manufacturer Package Code
|
507AM
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
19 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.34 V
|
Input Voltage Absolute-Max
|
16 V
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
3.7 V
|
JESD-30 Code
|
R-PDSO-N10
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
3.045 V
|
Output Voltage1-Min
|
2.955 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSSON
|
Package Equivalence Code
|
SOLCC10,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
1.5%
|
Width
|
3 mm
|