-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 5.0 V, DFN10, 3x3, 0.5P, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9392
|
Newark | Ldo, Fixed, 5V, 0.5A, -40 To 85Deg C Rohs Compliant: Yes |Onsemi NCV8535MN500R2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2595 |
|
$0.7870 / $1.7200 | Buy Now |
DISTI #
95M6871
|
Newark | Ldo Regulator, Ultra High Accuracy, Low Iq, 500 Ma, With Enable/ Reel |Onsemi NCV8535MN500R2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.8790 | Buy Now |
DISTI #
NCV8535MN500R2GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 500MA 10DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.7017 / $1.6600 | Buy Now |
DISTI #
NCV8535MN500R2G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.9 V to 12 V, 1 Output, 340 mV Drop, 5 V, 500 mA, 10 Pins, DFN-EP - Tape and Reel (Alt: NCV8535MN500R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6892 / $0.8226 | Buy Now |
DISTI #
863-NCV8535MN500R2G
|
Mouser Electronics | LDO Voltage Regulators 500mA LDO AUTO VERSN RoHS: Compliant | 11176 |
|
$0.7160 / $1.6600 | Buy Now |
|
Rochester Electronics | NCV8535 - Fixed Positive LDO Regulator, 5V, 0.34V Dropout, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.6889 / $0.8105 | Buy Now |
DISTI #
NCV8535MN500R2G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.9 V to 12 V, 1 Output, 340 mV Drop, 5 V, 500 mA, 10 Pins, DFN-EP - Tape and Reel (Alt: NCV8535MN500R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6892 / $0.8226 | Buy Now |
DISTI #
NCV8535MN500R2G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.9 V to 12 V, 1 Output, 340 mV Drop, 5 V, 500 mA, 10 Pins, DFN-EP - Tape and Reel (Alt: NCV8535MN500R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6892 / $0.8226 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4959 |
|
RFQ | |
DISTI #
NCV8535MN500R2G
|
Avnet Silica | LDO Voltage Regulator, Fixed, 2.9 V to 12 V, 1 Output, 340 mV Drop, 5 V, 500 mA, 10 Pins, DFN-EP (Alt: NCV8535MN500R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8535MN500R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8535MN500R2G
onsemi
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: 5.0 V, DFN10, 3x3, 0.5P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.34 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.4 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCV8535MN500R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8535MN500R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL80121IR50Z-T | 1A Ultra Low Dropout Linear Regulator with Programmable Current Limiting; DFN10; Temp Range: -40° to 125°C | Intersil Corporation | NCV8535MN500R2G vs ISL80121IR50Z-T |
ISL80121IR50Z | 1A Ultra Low Dropout Linear Regulator with Programmable Current Limiting; DFN10; Temp Range: -40° to 125°C | Intersil Corporation | NCV8535MN500R2G vs ISL80121IR50Z |