-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 5.0 V, TSOP-5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9960
|
Newark | Ldo Voltage Regulators |Onsemi NCV8560SN500T1G Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3350 / $0.4900 | Buy Now |
DISTI #
NCV8560SN500T1G
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8560SN500T1G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
70600192
|
RS | High-Perf. 5V LDO Regulator Enable TSOP5 | ON Semiconductor NCV8560SN500T1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Rochester Electronics | NCV8560 - Fixed Positive LDO Regulator, 5V, 0.125V Dropout, CMOS, PDSO5 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 31565 |
|
$0.3171 / $0.3730 | Buy Now |
DISTI #
NCV8560SN500T1G
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8560SN500T1G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
NCV8560SN500T1G
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8560SN500T1G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
|
Chip1Cloud | IC REG LDO 5V 0.15A 5TSOP | 7910 |
|
RFQ | |
DISTI #
4195869
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 31565 |
|
$1.0403 | Buy Now |
|
Flip Electronics | Stock, ship today | 9000 |
|
$0.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8560SN500T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8560SN500T1G
onsemi
LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 5.0 V, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.125 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5.125 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCV8560SN500T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8560SN500T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78PC28NTR | Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 1-REEL | onsemi | NCV8560SN500T1G vs MC78PC28NTR |
LP2982IM5X-3.6/NOPB | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | NCV8560SN500T1G vs LP2982IM5X-3.6/NOPB |
LP2985-27YZUR | 2.7V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, LEAD FREE, CSP-5 | Texas Instruments | NCV8560SN500T1G vs LP2985-27YZUR |
TPS76132DBVT | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | NCV8560SN500T1G vs TPS76132DBVT |
LP2982AIM5-3.0/NOPB | 50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125 | Texas Instruments | NCV8560SN500T1G vs LP2982AIM5-3.0/NOPB |
LMS5214IMG-2.5/NOPB | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, SC-70, 5 PIN | Texas Instruments | NCV8560SN500T1G vs LMS5214IMG-2.5/NOPB |
LP2985A-25DBVT | 150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125 | Texas Instruments | NCV8560SN500T1G vs LP2985A-25DBVT |
AP7115-30WG-7 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | NCV8560SN500T1G vs AP7115-30WG-7 |
LP2985IM5-2.6/NOPB | IC VREG 2.6 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | NCV8560SN500T1G vs LP2985IM5-2.6/NOPB |
ILC7081AIM533X | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | NCV8560SN500T1G vs ILC7081AIM533X |